VISHAY GA0603Y562KBAAR31G
| Manufacturer | |
| MPN | GA0603Y562KBAAR31G |
| LCSC Part # | C2197557 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA0603Y562KBAAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0219 | $ 0.02 |
| 200+ | $ 0.0085 | $ 1.70 |
| 500+ | $ 0.0082 | $ 4.10 |
| 1,000+ | $ 0.0081 | $ 8.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R9BB562 | YAGEO | 0603 | 249,000 | $ 0.0033 | ||
| 0603B562K500NT | FH | 0603 | 74,700 | $ 0.0091 | ||
| CL10B562KB8NNNC | Samsung Electro-Mechanics | 0603 | 8,750 | $ 0.0136 | ||
| TCC0603X7R562K500CT | CCTC | 0603 | 7,300 | $ 0.0038 | ||
| CGA0603X7R562K500JT | HRE | 0603 | 400 | $ 0.0069 | ||
| 0603X7R562K500NT | AIDE CAPACITOR | 0603 | 200 | $ 0.0026 | ||
| 06035C562KAT2A | Kyocera AVX | 0603 | 40 | $ 0.0193 | ||
| 500R14W562KV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0189 | ||
| C0603X562K5RACAUTO | KEMET | 0603 | 0 | $ 0.093 | ||
| C0603S562K5RACAUTO | KEMET | 0603 | 0 | $ 0.0698 | ||
| C0603C562K5RACAUTO | KEMET | 0603 | 0 | $ 0.0089 | ||
| GCJ188R71H562KA01J | muRata | 0603 | 0 | $ 0.0289 | ||
| GCM188R71H562KA37J | muRata | 0603 | 0 | $ 0.0535 | ||
| ECJ-1VB1H562K | PANASONIC | 0603 | 0 | $ 0.2661 | ||
| GA0603Y562KXAAP31G | VISHAY | 0603 | 0 | $ 0.0172 | ||
| HGC0603R7562K500NTHJ | Chinocera | 0603 | 0 | $ 0.0036 | ||
| FN18X562K500PSG | PSA | 0603 | 0 | $ 0.0101 | ||
| 0603B562K500CT | Walsin | 0603 | 0 | $ 0.0044 | ||
| AC0603KRX7R9BB562 | YAGEO | 0603 | 0 | $ 0.0162 | ||
| CC0603KPX7R9BB562 | YAGEO | 0603 | 0 | $ 0.011 |

