SanRex Corporation DKR400AB60
| Manufacturer | |
| MPN | DKR400AB60 |
| LCSC Part # | C21973494 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 400A 600V 1.4V@400A SMD Diode Arrays RoHS |
| Datasheet | SanRex Corporation DKR400AB60 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SanRex Corporation | |
| Packaging | SMD | |
| Non-Repetitive Peak Forward Surge Current | 6kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 1.4V@400A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SanRex Corporation | |
| Packaging | SMD | |
| Non-Repetitive Peak Forward Surge Current | 6kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 1.4V@400A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DKR400AB60 is a high-speed (fast recovery) dual diode module designed for high-power switching applications. DKR400AB60 is suitable for high-frequency applications requiring low loss and high-speed control.
Features
AI Translation
- High-speed diode, trr ≤ 200ns (per device at F(AV) = 200A)
- High surge capability
Applications
AI Translation
- Switching power supplies
- Inverter welding power supplies
- Telecom power supplies
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 58.545 | $ 58.55 |
| 30+ | $ 56.498 | $ 1694.94 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SanRex Corporation | |
| Packaging | SMD | |
| Non-Repetitive Peak Forward Surge Current | 6kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 1.4V@400A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SanRex Corporation | |
| Packaging | SMD | |
| Non-Repetitive Peak Forward Surge Current | 6kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 1.4V@400A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DKR400AB60 is a high-speed (fast recovery) dual diode module designed for high-power switching applications. DKR400AB60 is suitable for high-frequency applications requiring low loss and high-speed control.
Features
AI Translation
- High-speed diode, trr ≤ 200ns (per device at F(AV) = 200A)
- High surge capability
Applications
AI Translation
- Switching power supplies
- Inverter welding power supplies
- Telecom power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



