CREE LED CMU1516-0000-00PN0U0A40G
| Manufacturer | |
| MPN | CMU1516-0000-00PN0U0A40G |
| LCSC Part # | C21969650 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2612lm 4000K 90 115° 34.4V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CMU1516-0000-00PN0U0A40G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2612lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2612lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Introduction
The XLamp CMU LED series delivers industry-leading performance in commonly used packages and light-emitting surface sizes. This series offers up to 10% higher efficacy than the previous-generation CMT series while maintaining mechanical and optical compatibility with CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting. Pro9 LEDs deliver up to 15% higher efficacy than standard versions in CRI 90 and CRI 95 variants while maintaining color rendering quality. Pro9 LEDs feature the industry's highest operating temperature rating of 105°C, with the same maximum drive current as standard versions. In addition, all Pro9 LEDs share identical mechanical and electrical characteristics with their standard counterparts.
Features
- 14.5mm optical light source
- 90 and 95 CRI minimum options
- EasyWhite 2-step and 3-step binning
- Premium Color 2-step and 3-step binning
- Forward voltage option: 36V grade
- 85°C binning and characterization
- Maximum drive current: 1200 mA
- 115° viewing angle, uniform chromaticity distribution
- Top solder connection
- RoHS and REACH compliant
- UL recognized component (E349212)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2612lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2612lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Introduction
The XLamp CMU LED series delivers industry-leading performance in commonly used packages and light-emitting surface sizes. This series offers up to 10% higher efficacy than the previous-generation CMT series while maintaining mechanical and optical compatibility with CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting. Pro9 LEDs deliver up to 15% higher efficacy than standard versions in CRI 90 and CRI 95 variants while maintaining color rendering quality. Pro9 LEDs feature the industry's highest operating temperature rating of 105°C, with the same maximum drive current as standard versions. In addition, all Pro9 LEDs share identical mechanical and electrical characteristics with their standard counterparts.
Features
- 14.5mm optical light source
- 90 and 95 CRI minimum options
- EasyWhite 2-step and 3-step binning
- Premium Color 2-step and 3-step binning
- Forward voltage option: 36V grade
- 85°C binning and characterization
- Maximum drive current: 1200 mA
- 115° viewing angle, uniform chromaticity distribution
- Top solder connection
- RoHS and REACH compliant
- UL recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

