VISHAY VJ0603Y221MXXCW1BC
| Manufacturer | |
| MPN | VJ0603Y221MXXCW1BC |
| LCSC Part # | C2196418 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 220pF X7R ±20% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603Y221MXXCW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0197 | $ 0.02 |
| 200+ | $ 0.0077 | $ 1.54 |
| 500+ | $ 0.0074 | $ 3.70 |
| 1,000+ | $ 0.0073 | $ 7.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 500X14W221MV4T | Johanson Dielectrics | 0603 | 0 | $ 0.068 | ||
| C0603C221M3RACTU | KEMET | 0603 | 0 | $ 0.055 | ||
| C0603C221M3RAC7867 | KEMET | 0603 | 0 | $ 0.0691 | ||
| C0603C221M5RACTU | KEMET | 0603 | 0 | $ 0.0104 | ||
| C0603S221M5RACTU | KEMET | 0603 | 0 | $ 0.0527 | ||
| C0603X221M5RACTU | KEMET | 0603 | 0 | $ 0.0707 | ||
| 0603Y0250221MXT | Knowles | 0603 | 0 | $ 0.0919 | ||
| 0603J0250221MXT | Knowles | 0603 | 0 | $ 0.2099 | ||
| 0603Y0500221MXT | Knowles | 0603 | 0 | $ 0.0921 | ||
| 0603J0500221MXT | Knowles | 0603 | 0 | $ 0.0785 | ||
| 0603Y0500221MET | Knowles | 0603 | 0 | $ 0.1172 | ||
| MA0603XR221M250 | Meritek | 0603 | 0 | $ 0.0078 | ||
| C0603X7R250-221MNP | Venkel | 0603 | 0 | $ 0.0072 | ||
| VJ0603Y221MXXPW1BC | VISHAY | 0603 | 0 | $ 0.0534 | ||
| VJ0603Y221MXAPW1BC | VISHAY | 0603 | 0 | $ 0.0122 | ||
| VJ0603Y221MXACW1BC | VISHAY | 0603 | 0 | $ 0.0074 | ||
| TCC0603X7R221M500CT | CCTC | 0603 | 0 | $ 0.0026 | ||
| 0603B221M250CT | Walsin | 0603 | 0 | $ 0.0083 | ||
| 0603B221M500CT | Walsin | 0603 | 0 | $ 0.0058 | ||
| CC0603MRX7R9BB221 | YAGEO | 0603 | 0 | $ 0.0042 |

