KEMET C0603X153M4RECAUTO7411
| Manufacturer | |
| MPN | C0603X153M4RECAUTO7411 |
| LCSC Part # | C2195660 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 15nF X7R ±20% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603X153M4RECAUTO7411 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0193 | $ 0.02 |
| 200+ | $ 0.0075 | $ 1.50 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.0071 | $ 7.10 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C153M4REC7411 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603X153M4REC7411 | KEMET | 0603 | 0 | $ 0.0138 | ||
| C0603X153M4REC7867 | KEMET | 0603 | 0 | $ 0.0138 | ||
| C0603C153M4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0154 | ||
| C0603X153M4RECAUTO | KEMET | 0603 | 0 | $ 0.0193 | ||
| C0603C153M4REC7867 | KEMET | 0603 | 0 | $ 0.0125 | ||
| C0603C153M4RAC7867 | KEMET | 0603 | 0 | $ 0.0467 | ||
| C0603C153M4RECAUTO | KEMET | 0603 | 0 | $ 0.0198 | ||
| 0603J0160153MXT | Knowles | 0603 | 0 | $ 0.0811 | ||
| 0603Y0160153MXT | Knowles | 0603 | 0 | $ 0.1026 | ||
| MA0603XR153M160 | Meritek | 0603 | 0 | $ 0.0102 | ||
| VJ0603Y153MLJAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y153MXJPW1BC | VISHAY | 0603 | 0 | $ 0.0142 | ||
| VJ0603Y153MXJCW1BC | VISHAY | 0603 | 0 | $ 0.016 | ||
| GA0603Y153MXJAC31G | VISHAY | 0603 | 0 | $ 0.0205 | ||
| GA0603Y153MXJAP31G | VISHAY | 0603 | 0 | $ 0.0205 | ||
| GA0603Y153MBJAR31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| VJ0603Y153MXJAC | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603Y153MXJAP | VISHAY | 0603 | 0 | $ 0.037 | ||
| 0603B153M160CT | Walsin | 0603 | 0 | $ 0.0083 |

