Johanson Dielectrics 500R07S120KV4T
| Manufacturer | |
| MPN | 500R07S120KV4T |
| LCSC Part # | C2195547 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 12pF NP0 ±10% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | Johanson Dielectrics 500R07S120KV4T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Capacitance | 12pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0196 | $ 0.02 |
| 200+ | $ 0.0076 | $ 1.52 |
| 500+ | $ 0.0073 | $ 3.65 |
| 1,000+ | $ 0.0072 | $ 7.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Capacitance | 12pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402JRNPO9BN120 | YAGEO | 0402 | 1,984,900 | $ 0.0038 | ||
| 0402N120J500CT | Walsin | 0402 | 50,600 | $ 0.0039 | ||
| AC0402JRNPO9BN120 | YAGEO | 0402 | 35,400 | $ 0.0075 | ||
| RF15N120J500CT | Walsin | 0402 | 4,300 | $ 0.009 | ||
| 500R07S120JV4T | Johanson Dielectrics | 0402 | 715 | $ 0.0851 | ||
| CC0402GRNPO9BN120 | YAGEO | 0402 | 86,300 | $ 0.0063 | ||
| 0402N120G500CT | Walsin | 0402 | 10,400 | $ 0.004 | ||
| CC0402FRNPO9BN120 | YAGEO | 0402 | 410,850 | $ 0.0146 | ||
| 0402N120K500CT | Walsin | 0402 | 0 | $ 0.0016 | ||
| CC0402KRNPO9BN120 | YAGEO | 0402 | 0 | $ 0.0023 | ||
| MG15N120J500CT | Walsin | 0402 | 0 | $ 0.0126 | ||
| MT15N120J500CT | Walsin | 0402 | 0 | $ 0.0103 | ||
| SH15N120J500CT | Walsin | 0402 | 0 | $ 0.0137 | ||
| CC0402JPNPO9BN120 | YAGEO | 0402 | 0 | $ 0.0018 | ||
| AQ0402JRNPO9BN120 | YAGEO | 0402 | 0 | $ 0.0107 | ||
| CQ0402JRNPO0BN120 | YAGEO | 0402 | 0 | $ 0.0209 | ||
| CQ0402JRNPOYBN120 | YAGEO | 0402 | 0 | $ 0.031 | ||
| CQ0402GRNPO9BN120 | YAGEO | 0402 | 0 | $ 0.0249 | ||
| CC0402GPNPO9BN120 | YAGEO | 0402 | 0 | $ 0.0043 | ||
| 201R07S120GV4T | Johanson Dielectrics | 0402 | 0 | $ 0.0497 |

