KEMET C0805X182K3HAC7800
| Manufacturer | |
| MPN | C0805X182K3HAC7800 |
| LCSC Part # | C2195171 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.8nF X8R ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X182K3HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.019 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0071 | $ 3.55 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C182K3HAC7800 | KEMET | 0805 | 0 | $ 0.0119 | ||
| C0805C182K3HACAUTO | KEMET | 0805 | 0 | $ 0.0197 | ||
| C0805X182K3HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| C0805C182K5HAC7800 | KEMET | 0805 | 0 | $ 0.0119 | ||
| C0805X182K5HAC7800 | KEMET | 0805 | 0 | $ 0.019 | ||
| C0805X182K5HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| C0805C182K5HACAUTO | KEMET | 0805 | 0 | $ 0.0252 | ||
| C0805C182K1HAC7800 | KEMET | 0805 | 0 | $ 0.0119 | ||
| C0805X182K1HAC7800 | KEMET | 0805 | 0 | $ 0.019 | ||
| C0805C182K1HACAUTO | KEMET | 0805 | 0 | $ 0.0197 | ||
| C0805X182K1HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| GA0805H182KXXBP31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H182KXXBC31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H182KBXBR31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H182KXABC31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H182KXABP31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H182KXBBP31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H182KXBBC31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H182KBBBT31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H182KBBBR31G | VISHAY | 0805 | 0 | $ 0.0665 |

