VISHAY VJ0603A390FXJPW1BC
| Manufacturer | |
| MPN | VJ0603A390FXJPW1BC |
| LCSC Part # | C2195060 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 39pF C0G ±1% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603A390FXJPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0184 | $ 0.02 |
| 200+ | $ 0.0072 | $ 1.44 |
| 500+ | $ 0.0069 | $ 3.45 |
| 1,000+ | $ 0.0068 | $ 6.80 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C390F3GACTU | KEMET | 0603 | 0 | $ 0.2398 | ||
| C0603C390F3GAC7867 | KEMET | 0603 | 0 | $ 0.3014 | ||
| CBR06C390F5GAC | KEMET | 0603 | 0 | $ 0.1221 | ||
| 0603Y0160390FCT | Knowles | 0603 | 0 | $ 0.4677 | ||
| 0603Y0250390FCT | Knowles | 0603 | 0 | $ 0.4045 | ||
| 0603J0500390FCT | Knowles | 0603 | 0 | $ 0.2822 | ||
| 0603Y0500390FCT | Knowles | 0603 | 0 | $ 0.3686 | ||
| MA0603CG390F250 | Meritek | 0603 | 0 | $ 0.025 | ||
| VJ0603A390FXJCW1BC | VISHAY | 0603 | 0 | $ 0.0209 | ||
| VJ0603D390FXXAJ | VISHAY | 0603 | 0 | $ 0.6329 | ||
| VJ0603D390FLXAJ | VISHAY | 0603 | 0 | $ 0.6329 | ||
| VJ0603D390FLXAP | VISHAY | 0603 | 0 | $ 0.6329 | ||
| VJ0603D390FLXAC | VISHAY | 0603 | 0 | $ 0.6329 | ||
| VJ0603A390FXXPW1BC | VISHAY | 0603 | 0 | $ 0.0443 | ||
| VJ0603A390FXXCW1BC | VISHAY | 0603 | 0 | $ 0.0493 | ||
| VJ0603A390FLAAJ32 | VISHAY | 0603 | 0 | $ 0.8968 | ||
| VJ0603A390FXACW1BC | VISHAY | 0603 | 0 | $ 0.0236 | ||
| VJ0603A390FXAAC | VISHAY | 0603 | 0 | $ 0.2621 | ||
| VJ0603A390FXAAP | VISHAY | 0603 | 0 | $ 0.2621 | ||
| 0603N390F250CT | Walsin | 0603 | 0 | $ 0.0259 |

