KEMET C0603C629D3HACAUTO
| Manufacturer | |
| MPN | C0603C629D3HACAUTO |
| LCSC Part # | C2194920 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 6.2pF X8R 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C629D3HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 6.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0116 | $ 0.01 |
| 200+ | $ 0.0045 | $ 0.90 |
| 500+ | $ 0.0044 | $ 2.20 |
| 1,000+ | $ 0.0043 | $ 4.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 6.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C629C3HAC7867 | KEMET | 0603 | 0 | $ 0.006 | ||
| C0603X629D3HAC7867 | KEMET | 0603 | 0 | $ 0.0094 | ||
| C0603X629C3HAC7867 | KEMET | 0603 | 0 | $ 0.0108 | ||
| C0603X629D3HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C629B3HAC7867 | KEMET | 0603 | 0 | $ 0.0119 | ||
| C0603C629C3HACAUTO | KEMET | 0603 | 0 | $ 0.0125 | ||
| C0603X629B3HAC7867 | KEMET | 0603 | 0 | $ 0.0181 | ||
| C0603X629C3HACAUTO | KEMET | 0603 | 0 | $ 0.0165 | ||
| C0603X629B3HACAUTO | KEMET | 0603 | 0 | $ 0.0255 | ||
| C0603C629D3HAC7867 | KEMET | 0603 | 0 | $ 0.0062 | ||
| C0603C629B3HACAUTO | KEMET | 0603 | 0 | $ 0.0464 | ||
| C0603C629C5HAC7867 | KEMET | 0603 | 0 | $ 0.006 | ||
| C0603C629D5HAC7867 | KEMET | 0603 | 0 | $ 0.0051 | ||
| C0603C629C5HACAUTO | KEMET | 0603 | 0 | $ 0.0125 | ||
| C0603C629B5HAC7867 | KEMET | 0603 | 0 | $ 0.0119 | ||
| C0603C629B5HACAUTO | KEMET | 0603 | 0 | $ 0.017 | ||
| C0603X629D5HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C629D5HACAUTO | KEMET | 0603 | 0 | $ 0.0116 | ||
| C0603X629B5HAC7867 | KEMET | 0603 | 0 | $ 0.0181 | ||
| C0603X629C5HACAUTO | KEMET | 0603 | 0 | $ 0.0165 |

