VISHAY VS-CPU6006-N3
| Manufacturer | |
| MPN | VS-CPU6006-N3 |
| LCSC Part # | C21944732 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 30A 600V 1.75V@30A Diode Arrays RoHS |
| Datasheet | VISHAY VS-CPU6006-N3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 30uA@600V | |
| Voltage - Forward(Vf@If) | 1.75V@30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 30uA@600V | |
| Voltage - Forward(Vf@If) | 1.75V@30A |
Introduction
The VS-CPU60 series represents advanced ultrafast recovery rectifier technology, with a design optimized for forward voltage drop and ultrafast recovery time performance. The planar structure combined with platinum-doped lifetime control technology ensures excellent overall performance, robustness, and reliability. These devices are suitable for use as output rectifiers in switch-mode power supplies, uninterruptible power supplies, and DC/DC converters, as well as freewheeling diodes in low-voltage inverters and chopper motor drives. Their highly optimized stored charge and low recovery current minimize switching losses and reduce additional power dissipation in switching elements and snubber circuits.
Features
- Ultra-fast recovery time
- Low forward voltage drop
- 175°C operating junction temperature
- Designed and qualified per JEDEC-JESD 47
Applications
- Switch-mode power supplies
- Uninterruptible power supplies
- DC/DC converters
- Low-voltage inverters
- Chopper motor drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.2207 | $ 13.22 |
| 10+ | $ 12.8289 | $ 128.29 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 30uA@600V | |
| Voltage - Forward(Vf@If) | 1.75V@30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 30uA@600V | |
| Voltage - Forward(Vf@If) | 1.75V@30A |
Introduction
The VS-CPU60 series represents advanced ultrafast recovery rectifier technology, with a design optimized for forward voltage drop and ultrafast recovery time performance. The planar structure combined with platinum-doped lifetime control technology ensures excellent overall performance, robustness, and reliability. These devices are suitable for use as output rectifiers in switch-mode power supplies, uninterruptible power supplies, and DC/DC converters, as well as freewheeling diodes in low-voltage inverters and chopper motor drives. Their highly optimized stored charge and low recovery current minimize switching losses and reduce additional power dissipation in switching elements and snubber circuits.
Features
- Ultra-fast recovery time
- Low forward voltage drop
- 175°C operating junction temperature
- Designed and qualified per JEDEC-JESD 47
Applications
- Switch-mode power supplies
- Uninterruptible power supplies
- DC/DC converters
- Low-voltage inverters
- Chopper motor drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

