KEMET C0603C132G8HAC7867
| Manufacturer | |
| MPN | C0603C132G8HAC7867 |
| LCSC Part # | C2194295 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.3nF X8R ±2% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C132G8HAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0188 | $ 0.02 |
| 200+ | $ 0.0073 | $ 1.46 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,000+ | $ 0.0069 | $ 6.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X132G8HAC7867 | KEMET | 0603 | 0 | $ 0.0259 | ||
| C0603X132G8HACAUTO | KEMET | 0603 | 0 | $ 0.0308 | ||
| C0603C132G8HACAUTO | KEMET | 0603 | 0 | $ 0.0325 | ||
| C0603X132G4HAC7867 | KEMET | 0603 | 0 | $ 0.0171 | ||
| C0603C132G4HAC7867 | KEMET | 0603 | 0 | $ 0.0084 | ||
| C0603C132G4HACAUTO | KEMET | 0603 | 0 | $ 0.0142 | ||
| C0603X132G4HACAUTO | KEMET | 0603 | 0 | $ 0.0199 | ||
| C0603C132F8HAC7867 | KEMET | 0603 | 0 | $ 0.0412 | ||
| C0603C132F8HACAUTO | KEMET | 0603 | 0 | $ 0.0443 | ||
| C0603X132F8HAC7867 | KEMET | 0603 | 0 | $ 0.05 | ||
| C0603X132F8HACAUTO | KEMET | 0603 | 0 | $ 0.1528 | ||
| C0603C132F4HACAUTO | KEMET | 0603 | 0 | $ 0.0246 | ||
| C0603X132F4HAC7867 | KEMET | 0603 | 0 | $ 0.0267 | ||
| C0603X132F4HACAUTO | KEMET | 0603 | 0 | $ 0.0338 | ||
| C0603C132F4HAC7867 | KEMET | 0603 | 0 | $ 0.022 | ||
| C0603X132K8HAC7867 | KEMET | 0603 | 0 | $ 0.0142 | ||
| C0603C132J8HAC7867 | KEMET | 0603 | 0 | $ 0.0119 | ||
| C0603C132M8HACAUTO | KEMET | 0603 | 0 | $ 0.0161 | ||
| C0603X132J8HAC7867 | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603C132J8HACAUTO | KEMET | 0603 | 0 | $ 0.017 |

