KEMET C0805C431J1HACAUTO
| Manufacturer | |
| MPN | C0805C431J1HACAUTO |
| LCSC Part # | C2194122 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 430pF X8R ±5% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C431J1HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 430pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0184 | $ 0.02 |
| 200+ | $ 0.0072 | $ 1.44 |
| 500+ | $ 0.0069 | $ 3.45 |
| 1,000+ | $ 0.0068 | $ 6.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 430pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X431J1HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| C0805C431J1HAC7800 | KEMET | 0805 | 0 | $ 0.0129 | ||
| C0805X431J1HAC7800 | KEMET | 0805 | 0 | $ 0.0229 | ||
| C0805C431G1HAC7800 | KEMET | 0805 | 0 | $ 0.0171 | ||
| C0805X431G1HACAUTO | KEMET | 0805 | 0 | $ 0.0386 | ||
| C0805X431G1HAC7800 | KEMET | 0805 | 0 | $ 0.0297 | ||
| C0805C431G1HACAUTO | KEMET | 0805 | 0 | $ 0.0864 | ||
| C0805C431F1HAC7800 | KEMET | 0805 | 0 | $ 0.0375 | ||
| C0805C431F1HACAUTO | KEMET | 0805 | 0 | $ 0.0434 | ||
| C0805X431F1HACAUTO | KEMET | 0805 | 0 | $ 0.0652 | ||
| C0805X431F1HAC7800 | KEMET | 0805 | 0 | $ 0.0624 | ||
| C0805X431K1HAC7800 | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805X431M1HAC7800 | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805C431M1HACAUTO | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805C431K1HACAUTO | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805X431M1HACAUTO | KEMET | 0805 | 0 | $ 0.0276 | ||
| C0805C431M1HAC7800 | KEMET | 0805 | 0 | $ 0.0125 | ||
| C0805X431K1HACAUTO | KEMET | 0805 | 0 | $ 0.0353 | ||
| C0805C431K1HAC7800 | KEMET | 0805 | 0 | $ 0.0125 | ||
| GRM2165C2A431JA01D | muRata | 0805 | 0 | $ 0.1347 |

