KEMET PEH532VAC3100M2
| Manufacturer | |
| MPN | PEH532VAC3100M2 |
| LCSC Part # | C21931399 |
| Packaging | - |
| Customer # | |
| Key Attributes | 400V ±20% 100uF 1.1Ω@100Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET PEH532VAC3100M2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 600mA@100Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω@100Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 600mA@100Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω@100Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2802 | $ 3.28 |
| 200+ | $ 1.3097 | $ 261.94 |
| 500+ | $ 1.2653 | $ 632.65 |
| 800+ | $ 1.2439 | $ 995.12 |
Standard Packaging800/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 600mA@100Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω@100Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 600mA@100Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω@100Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ELG107M400AQ2AA | KEMET | - | 0 | $ 1.8273 | ||
| ELH107M400AQ2AV | KEMET | - | 0 | $ 1.2195 | ||
| PEH532YAD3100M2 | KEMET | - | 0 | $ 3.6395 | ||
| PEH532YBC3100M2 | KEMET | - | 0 | $ 3.2696 | ||
| ELH107M450AQ2AV | KEMET | - | 0 | $ 1.4104 | ||
| PEH532VBB3100M2 | KEMET | - | 0 | $ 3.0775 | ||
| PEH506YAD3100M2 | KEMET | - | 0 | $ 3.7099 | ||
| ESH107M400AQ4AA | KEMET | - | 0 | $ 2.2988 | ||
| ELG107M400AR2AA | KEMET | - | 0 | $ 1.9858 | ||
| ELG107M450AR2AV | KEMET | - | 0 | $ 1.8414 |

