MCC MUR1660FCT-BP
| Manufacturer | |
| MPN | MUR1660FCT-BP |
| LCSC Part # | C21930497 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 16A 600V 1.7V@8A Diode Arrays |
| Datasheet | MCC MUR1660FCT-BP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1.7V@8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 16A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1.7V@8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage, high current capability, high surge capacity
- Ultra-fast recovery time, high voltage
- Halogen-free option available by adding suffix "-HF"
- Lead-free finish / RoHS compliant (Note 1) (suffix "P" denotes compliance; see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4196 | $ 0.42 |
| 10+ | $ 0.3332 | $ 3.33 |
| 30+ | $ 0.2977 | $ 8.93 |
| 100+ | $ 0.2515 | $ 25.15 |
| 500+ | $ 0.2314 | $ 115.70 |
| 1,000+ | $ 0.2191 | $ 219.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1.7V@8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 16A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1.7V@8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage, high current capability, high surge capacity
- Ultra-fast recovery time, high voltage
- Halogen-free option available by adding suffix "-HF"
- Lead-free finish / RoHS compliant (Note 1) (suffix "P" denotes compliance; see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

