LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F777-I/PT

Manufacturer
MPN
PIC16F777-I/PT
LCSC Part #
C219271
Packaging
TQFP-44(10x10)
Customer #
Key Attributes
PIC 8 Bit 20MHz TQFP-44(10x10) Microcontrollers RoHS
DatasheetMICROCHIP PIC16F777-I/PT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-44(10x10)
ADC (Bit)10bit
Number of I/O36
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply4V~5.5V
EEPROM-
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Power-Managed modes: - Primary Run (XT, RC oscillator, 76 μAᵢ, 1 MHz, 2V) - RC_RUN (7 μA, 31.25 kHz, 2V) - SEC_RUN (μAᵢ, 32 kHz, 2V) - Sleep (0.1 μA, 2V)
  • Timer1 Oscillator (1.8 μA, 32 kHz, 2V)
  • Watchdog Timer (0.7 μA, 2V)
  • Two-Speed Oscillator Start-up
  • Three Crystal modes: - LP, XT, HS (up to 20 MHz)
  • Two External RC modes
  • One External Clock mode: - ECIO (up to 20 MHz)
  • Internal Oscillator Block: - 8 user-selectable frequencies (31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz)
  • 10-bit, up to 14-channel Analog-to-Digital Converter: - Programmable Acquisition Time - Conversion available during Sleep mode
  • Dual Analog Comparators
  • Programmable Low-Current Brown-out Reset (BOR) Circuitry and Programmable Low-Voltage Detect (LVD)
  • High Sink/Source Current: 25 mA
  • Two 8-bit Timers with Prescaler
  • Timer1/RTC module: - 16-bit timer/counter with prescaler - Can be incremented during Sleep via external 32 kHz watch crystal
  • Master Synchronous Serial Port (MSSP) with 3-wire SPI and I²C (Master and Slave) modes
  • Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
  • Three Capture, Compare, PWM modules: - Capture is 16-bit, max. resolution is 12.5 ns Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10 bits
  • Parallel Slave Port (PSP) – 40/44-pin devices only
  • Fail-Safe Clock Monitor for protecting critical applications against crystal failure
  • Two-Speed Start-up mode for immediate code execution
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Code Protection
  • Processor Read Access to Program Memory
  • Power-Saving Sleep mode
  • In-Circuit Serial Programming (ICSP) via two pins
  • MPLAB In-Circuit Debug (ICD) via two pins
  • MCLR pin function replaceable with input only pin