LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL LPV-150-36 product image
Images for reference only

MEAN WELL LPV-150-36

Manufacturer
MEAN WELLAsian Brands
MPN
LPV-150-36
LCSC Part #
C21925845
Packaging
-
Customer #
Key Attributes
LED Drivers RoHS
DatasheetMEAN WELL LPV-150-36
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.3236$ 22.32
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/LED Drivers
ManufacturerMEAN WELL
Packaging-

Introduction

AI Translation

LPV-150 and LPVL-150 are 150W single output power supplies that specifically and perfectly work for LED lighting and LED moving sign applications. As a class ll power unit, these two series are housed with the UL 94V-0 rated flame retardant plastic enclosure. The IP67 design allows every model to fit the use at dry, damp and wet locations. Both series are constant voltage mode design that various models with 12V, 15V, 24V, 36V and 48V are offered for LPV-150 where as 12V and 24V are provided for LPVL-150.

Features

AI Translation
  • Constant voltage design
  • 90~132 VAC input for LPVL-150, 180~305 VAC input for LPV-150
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Protections: Short circuit/Overload/Over voltage/ Over temperature
  • Fully isolated plastic case
  • Fanless design, cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high reliability
  • Listed in UL Sign Component Manual (SAM)
  • Type “HL" for use in class I, Division 2 hazardous (Classified) location luminaires for LPVL-150

Applications

AI Translation
  • LED channel letters
  • Indoor LED lighting
  • LED decorative lighting