VISHAY VJ0402A3R3BXJPW1BC
| Manufacturer | |
| MPN | VJ0402A3R3BXJPW1BC |
| LCSC Part # | C2192553 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 3.3pF C0G 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0402A3R3BXJPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0167 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C339D4GAC7867 | KEMET | 0402 | 0 | $ 0.0662 | ||
| MA0402CG3R3D160 | Meritek | 0402 | 0 | $ 0.0052 | ||
| MA0402CG3R3C160 | Meritek | 0402 | 0 | $ 0.0052 | ||
| MA0402CG3R3B160 | Meritek | 0402 | 0 | $ 0.008 | ||
| VJ0402A3R3CXJPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A3R3DXJPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A3R3DXJCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A3R3CXJCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A3R3BXJCW1BC | VISHAY | 0402 | 0 | $ 0.0248 | ||
| 0402N3R3B160CT | Walsin | 0402 | 0 | $ 0.0051 | ||
| 0402N3R3D160CT | Walsin | 0402 | 0 | $ 0.0017 | ||
| ECD-G0E3R3B | PANASONIC | 0402 | 0 | $ 0.1532 | ||
| VJ0402A3R3CLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402A3R3BLXAJ32 | VISHAY | 0402 | 0 | $ 0.4053 | ||
| VJ0402A3R3DXXCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A3R3CXXCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A3R3BXXPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402A3R3BXXCW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| GA0402A3R3BXXAC31G | VISHAY | 0402 | 0 | $ 0.069 | ||
| GA0402A3R3BXXAP31G | VISHAY | 0402 | 0 | $ 0.069 |

