LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC24FJ128GA110-I/PF

Manufacturer
MPN
PIC24FJ128GA110-I/PF
LCSC Part #
C219252
Packaging
TQFP-100(12x12)
Customer #
Key Attributes
PIC 16 Bit 32MHz TQFP-100(12x12) Microcontrollers RoHS
DatasheetMICROCHIP PIC24FJ128GA110-I/PF
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-100(12x12)
Number of I/O85
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~3.6V
EEPROM-
Program Storage Size128KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

64/80/100-Pin, 16-Bit, General Purpose Flash Microcontrollers with Peripheral Pin Select

Features

AI Translation
  • On-Chip 2.5V Voltage Regulator
  • Switch between Clock Sources in Real Time
  • Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up
  • Run mode: 1 mA/MIPS, 2.0V Typical
  • Standby Current with 32 kHz Oscillator: 2.6 μA, 2.0V Typical
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation at 32 MHz
  • 8 MHz Internal Oscillator
  • 17-Bit x 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16 x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture with Flexible Addressing modes
  • Linear Program Memory Addressing, Up to 12 Mbytes
  • Linear Data Memory Addressing, Up to 64 Kbytes
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • 10-Bit, Up to 16-Channel Analog-to-Digital (A/D) Converter at 500 ksps: Conversions available in Sleep mode
  • Three Analog Comparators with Programmable Input/ Output Configuration
  • Charge Time Measurement Unit (CTMU)
  • Peripheral Pin Select: Allows independent I/O mapping of many peripherals at run time; Continuous hardware integrity checking and safety interlocks prevent unintentional configuration changes; Up to 46 available pins (100-pin devices)
  • Three 3-Wire/4-Wire SPI modules (supports 4 Frame modes) with 8-Level FIFO Buffer
  • Three I²C modules support Multi-Master/Slave modes and 7-Bit/10-Bit Addressing
  • Four UART modules: Supports RS-485, RS-232, LIN/J2602 protoco