Bridgelux BXRC-27G1KH0-C-73
| Manufacturer | |
| MPN | BXRC-27G1KH0-C-73 |
| LCSC Part # | C21924591 |
| Packaging | - |
| Customer # | |
| Key Attributes | 14633lm 2700K 90 116.9W 68.4V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Bridgelux BXRC-27G1KH0-C-73 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 14633lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | - | |
| Power(Watts) | 116.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 68.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 14633lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | 116.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 68.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Introduction
The Vero® Series represents a revolutionary advancement in chip-on-board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes. Vero COB LED arrays are available in four LES configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays provide higher lumen density for superior beam control and precision illumination, featuring 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting. Vero products include an onboard connector port for solder-free electrical interconnection, along with simple mounting features for easy plug-and-play installation. The Bridgelux Décor Series™ is our dedicated color product line engineered for high-end applications, delivering unparalleled LED lighting quality through exceptional color rendering options and a pleasing illumination palette. Bridgelux Décor Series color points are available on the Vero® SE Series, Vero® Series, V Series™, and V Series™ HD. Décor Series™ Class A is based on human response testing, offering color points that combine GAI and CRI metrics. Décor Series™ Ultra products deliver a high CRI of 97 and a typical R9 value of 98, emphasizing the reds and hues to which the human eye is most sensitive — ideal for the most prestigious retail environments and world-renowned museums. Décor Series Ultra is designed as a direct replacement for halogen lamps. Décor Series™ Food products offer color points developed specifically for the unique needs of the food, grocery, and foodservice industries. Highlighting the distinctive colors and subtle patterns in meat and bread, Décor Series Food products are an essential choice for any butcher counter or bakery. Décor Series™ Entertainment products provide color points developed specifically for the healthcare and entertainment industries. A 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white light required by these industries. Décor Series™ Street and Landmark is designed as a direct replacement for high-pressure sodium lamps.
Features
- Typical efficacy of 170 lm/W
- Light output range from 3850 to 38400 lumens
- CCT options ranging from 1750K to 6500K
- CRI options of minimum 65, 70, 80, and 90, with 2 and 3 SDCM color control at 2700K–4000K CCT
- Reliable operation at up to 2x nominal drive current
- Radial chip pattern and improved lumen density
- Thermally isolated pad
- Onboard connector port
- Top-side part number marking
- Bottom-side bin code marking
- Wide suitability for indoor and outdoor lighting
- Flexibility to meet application-driven lighting design requirements
- High-quality true color rendering
- Uniform and consistent white light
- Design optimization flexibility
- Improved ease of use and assembly convenience
- Solderless connection for plug-and-play installation and field upgradeability
- Improved inventory management and quality control
Applications
- Indoor lighting
- Outdoor lighting
- Retail lighting
- Museum lighting
- Healthcare lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.8981 | $ 33.90 |
| 200+ | $ 13.5265 | $ 2705.30 |
| 500+ | $ 13.075 | $ 6537.50 |
| 1,000+ | $ 12.8515 | $ 12851.50 |
Standard Packaging50/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 14633lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | - | |
| Power(Watts) | 116.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 68.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 14633lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | 116.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 68.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Introduction
The Vero® Series represents a revolutionary advancement in chip-on-board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes. Vero COB LED arrays are available in four LES configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays provide higher lumen density for superior beam control and precision illumination, featuring 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting. Vero products include an onboard connector port for solder-free electrical interconnection, along with simple mounting features for easy plug-and-play installation. The Bridgelux Décor Series™ is our dedicated color product line engineered for high-end applications, delivering unparalleled LED lighting quality through exceptional color rendering options and a pleasing illumination palette. Bridgelux Décor Series color points are available on the Vero® SE Series, Vero® Series, V Series™, and V Series™ HD. Décor Series™ Class A is based on human response testing, offering color points that combine GAI and CRI metrics. Décor Series™ Ultra products deliver a high CRI of 97 and a typical R9 value of 98, emphasizing the reds and hues to which the human eye is most sensitive — ideal for the most prestigious retail environments and world-renowned museums. Décor Series Ultra is designed as a direct replacement for halogen lamps. Décor Series™ Food products offer color points developed specifically for the unique needs of the food, grocery, and foodservice industries. Highlighting the distinctive colors and subtle patterns in meat and bread, Décor Series Food products are an essential choice for any butcher counter or bakery. Décor Series™ Entertainment products provide color points developed specifically for the healthcare and entertainment industries. A 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white light required by these industries. Décor Series™ Street and Landmark is designed as a direct replacement for high-pressure sodium lamps.
Features
- Typical efficacy of 170 lm/W
- Light output range from 3850 to 38400 lumens
- CCT options ranging from 1750K to 6500K
- CRI options of minimum 65, 70, 80, and 90, with 2 and 3 SDCM color control at 2700K–4000K CCT
- Reliable operation at up to 2x nominal drive current
- Radial chip pattern and improved lumen density
- Thermally isolated pad
- Onboard connector port
- Top-side part number marking
- Bottom-side bin code marking
- Wide suitability for indoor and outdoor lighting
- Flexibility to meet application-driven lighting design requirements
- High-quality true color rendering
- Uniform and consistent white light
- Design optimization flexibility
- Improved ease of use and assembly convenience
- Solderless connection for plug-and-play installation and field upgradeability
- Improved inventory management and quality control
Applications
- Indoor lighting
- Outdoor lighting
- Retail lighting
- Museum lighting
- Healthcare lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

