TXC 7CL-155.520MBD-T
| Manufacturer | TXCAsian Brands |
| MPN | 7CL-155.520MBD-T |
| LCSC Part # | C21914713 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | SMD5032-4P Oscillators RoHS |
| Datasheet | TXC 7CL-155.520MBD-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 1MHz to 200MHz
- Surface mount hermetic ceramic package
- Supply voltage: 1.8V, 2.5V, 3.3V
- CMOS output
- Operating temperature: -40℃ to +105℃
- Phase jitter: 1ps (typical) @100MHz, 3.3V
- RoHS and REACH compliant, lead-free, halogen-free
Applications
AI Translation
- Laptops, PCs, tablets, smartphones
- Computer peripherals, industrial computers, servers, storage devices
- Ethernet, USB
- Audio ADC, video
- AI vision processing units, CPLD
- FPGA, CPU, GPU, MCU, BMC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0506 | $ 1.05 |
| 200+ | $ 0.4197 | $ 83.94 |
| 500+ | $ 0.4058 | $ 202.90 |
| 1,000+ | $ 0.3981 | $ 398.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 1MHz to 200MHz
- Surface mount hermetic ceramic package
- Supply voltage: 1.8V, 2.5V, 3.3V
- CMOS output
- Operating temperature: -40℃ to +105℃
- Phase jitter: 1ps (typical) @100MHz, 3.3V
- RoHS and REACH compliant, lead-free, halogen-free
Applications
AI Translation
- Laptops, PCs, tablets, smartphones
- Computer peripherals, industrial computers, servers, storage devices
- Ethernet, USB
- Audio ADC, video
- AI vision processing units, CPLD
- FPGA, CPU, GPU, MCU, BMC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

