KEMET C1206C240M1HAC7800
| Manufacturer | |
| MPN | C1206C240M1HAC7800 |
| LCSC Part # | C2191422 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 24pF X8R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C240M1HAC7800 |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 24pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0173 | $ 0.02 |
| 200+ | $ 0.0067 | $ 1.34 |
| 500+ | $ 0.0065 | $ 3.25 |
| 1,000+ | $ 0.0064 | $ 6.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 24pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X240M1HAC7800 | KEMET | 1206 | 0 | $ 0.0347 | ||
| C1206X240M1HACAUTO | KEMET | 1206 | 0 | $ 0.0435 | ||
| C1206C240M1HACAUTO | KEMET | 1206 | 0 | $ 0.0727 | ||
| C1206C240K1HAC7800 | KEMET | 1206 | 0 | $ 0.0173 | ||
| C1206C240K1HACAUTO | KEMET | 1206 | 0 | $ 0.0267 | ||
| C1206X240K1HACAUTO | KEMET | 1206 | 0 | $ 0.0435 | ||
| C1206X240K1HAC7800 | KEMET | 1206 | 0 | $ 0.0947 | ||
| C1206C240J1HAC7800 | KEMET | 1206 | 0 | $ 0.018 | ||
| C1206X240J1HACAUTO | KEMET | 1206 | 0 | $ 0.044 | ||
| C1206C240J1HACAUTO | KEMET | 1206 | 0 | $ 0.0351 | ||
| C1206X240J1HAC7800 | KEMET | 1206 | 0 | $ 0.0465 | ||
| C1206C240G1HACAUTO | KEMET | 1206 | 0 | $ 0.0389 | ||
| C1206X240G1HACAUTO | KEMET | 1206 | 0 | $ 0.0633 | ||
| C1206X240G1HAC7800 | KEMET | 1206 | 0 | $ 0.0603 | ||
| C1206C240G1HAC7800 | KEMET | 1206 | 0 | $ 0.0386 | ||
| C1206C240F1HACAUTO | KEMET | 1206 | 0 | $ 0.0682 | ||
| C1206C240F1HAC7800 | KEMET | 1206 | 0 | $ 0.0764 | ||
| C1206X240F1HAC7800 | KEMET | 1206 | 0 | $ 0.1082 | ||
| C1206X240F1HACAUTO | KEMET | 1206 | 0 | $ 0.1152 |

