LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC32MK0512MCF100-I/PT

Manufacturer
MPN
PIC32MK0512MCF100-I/PT
LCSC Part #
C219129
Packaging
TQFP-100(12x12)
Customer #
Key Attributes
MIPS32 microAptiv 32 Bit 120MHz TQFP-100(12x12) Microcontrollers RoHS
DatasheetMICROCHIP PIC32MK0512MCF100-I/PT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-100(12x12)
ADC (Bit)12bit
Number of I/O78
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.2V~3.6V
EEPROM4KB
Program Storage Size512KB
CPU CoreMIPS32 microAptiv
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • MIPS 32 microAptiv MCU core with Floating Point Unit
  • microMIPS mode for up to 40% smaller code size
  • DSP-enhanced core: Four 64-bit accumulators, Single-cycle MAC, saturating and fractional math
  • Code-efficient (C and Assembly) architecture
  • Two 32-bit core register files to reduce interrupt latency
  • 8 MHz ±5% (FRC) internal oscillator 0℃ to +70℃
  • Programmable PLLs and oscillator clock sources: HS and EC clock modes
  • Secondary USB PLL
  • 32 kHz Internal Low-power RC oscillator (LPRC)
  • Independent external low-power 32 kHz crystal oscillator
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
  • Fast wake-up and start-up
  • Four Fractional clock out (REFCLKO) modules
  • Low-power management modes (Deep Sleep, Sleep, and Idle)
  • Integrated: Power-on Reset (POR) and Brown-out Reset (BOR)
  • On-board capacitorless regulator
  • Eight PWM pairs, Six additional Single-Ended PWM modules, Dead Time for rising and falling edges, Dead-Time Compensation
  • 8.33 ns PWM Resolution
  • Clock Chopping for High-Frequency Operation
  • PWM Support for: DC/DC, AC/DC, inverters, PFC, lighting, BLDC, PMSM, ACIM, SRM motors
  • Choice of six Fault and Current Limit Inputs
  • Flexible Trigger Configuration for ADC Triggering
  • Six Quadrature Encoder Interface (QEI) modules: Four inputs: Phase A, Phase B, Home, and Index
  • External Graphics interfaces through PMP
  • Up to six I²S audio data communication interfaces
  • Up to six SPI audio control interfaces
  • Programmable audio master clock: Generation of fractional clock frequencies, Can be synchronized with USB clock, Can be tuned in run-time
  • Permanent non-volatile 4-word unique device serial number
  • Up to eight channels with automatic data size detection
  • Programmable Cyclic Redundancy Check (CRC)
  • Up to 64 KB transfers
  • Advanced Memory Protection: Peripheral and memory region access control
  • 12-bit ADC module: 25.45 Msps 12-bit mode or 33.79 Msps 8-bit mode, 7 individual ADC modules, 3.75 Msps per S&H with dedicated DMA, Up to 42 analog inputs
  • Flexible and independent ADC trigger sources
  • Four Op amps and five Comparators
  • Up to three 12-bit CDACs
  • Internal temperature sensor ±2℃ accuracy
  • Capacitive Touch Divider (CVD)
  • Up to four CAN modules (with dedicated DMA channels): 2.0B Active with DeviceNet addressing support
  • Up to six UART modules (up to 25 Mbps): Supports LIN 1.2 and IrDA protocols
  • Six SPI/I²S modules (SPI 50 Mbps)
  • Parallel Master Port (PMP)
  • Up to two FS USB 2.0-compliant On-The-Go (OTG) controllers
  • Peripheral Pin Select (PPS) to enable remappable pin functions
  • Up to 14 16-bit or one 16-bit and eight 32-bit timers/counters for GP and MC devices and six additional QEI 32-bit timers for MC devices
  • 16 Output Compare (OC) modules
  • 16 Input Capture (IC) modules
  • PPS to enable function remap
  • Real-Time Clock and Calendar (RTCC) module
  • 5V-tolerant pins with up to 22 mA source/sink
  • Selectable internal open drain, pull-ups, and pull-downs
  • External interrupts on all I/O pins
  • Five programmable edge/level-triggered interrupt pins
  • AEC-Q100 REVG (Grade 1 -40℃ to +125℃) (planned)
  • Class B Safety Library, IEC 60730 (planned)
  • Back-up internal oscillator
  • Clock monitor with back-up internal oscillator
  • Global register locking
  • In-circuit and in-application programming
  • 2-wire or 4-wire MIPS Enhanced JTAG interface
  • Unlimited software and 12 complex breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan
  • Non-intrusive hardware-based instruction trace
  • C/C++ compiler with native DSP/fractional support
  • MPLAB Harmony Integrated Software Framework
  • TCP/IP, USB, Graphics, and mTouch middleware
  • MFi, Android and Bluetooth audio frameworks
  • RTOS Kernels: Express Logic ThreadX, FreeRTOS, OPENRTOS, Micrium uC/OS, and SEGGER embOS