KEMET C0603X221J4HACAUTO
| Manufacturer | |
| MPN | C0603X221J4HACAUTO |
| LCSC Part # | C2191252 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 220pF X8R ±5% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603X221J4HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0154 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C221J5HACAUTO | KEMET | 0603 | 3,460 | $ 0.0258 | ||
| C0603X221J4HAC7867 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603C221J4HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603C221J4HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C221J3HACAUTO | KEMET | 0603 | 0 | $ 0.0113 | ||
| C0603C221J3HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X221J3HAC7867 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603X221J3HACAUTO | KEMET | 0603 | 0 | $ 0.0198 | ||
| C0603C221J5HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X221J5HACAUTO | KEMET | 0603 | 0 | $ 0.0154 | ||
| C0603X221J5HAC7867 | KEMET | 0603 | 0 | $ 0.0125 | ||
| C0603X221J1HACAUTO | KEMET | 0603 | 0 | $ 0.0163 | ||
| C0603C221J1HACAUTO | KEMET | 0603 | 0 | $ 0.0107 | ||
| C0603X221J1HAC7867 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603C221J1HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603C221G4HAC7867 | KEMET | 0603 | 0 | $ 0.0082 | ||
| C0603C221G4HACAUTO | KEMET | 0603 | 0 | $ 0.014 | ||
| C0603X221G4HAC7867 | KEMET | 0603 | 0 | $ 0.0135 | ||
| C0603X221G4HACAUTO | KEMET | 0603 | 0 | $ 0.0252 | ||
| C0603X221G3HAC7867 | KEMET | 0603 | 0 | $ 0.0135 |

