KEMET C0603X130J3HACAUTO
| Manufacturer | |
| MPN | C0603X130J3HACAUTO |
| LCSC Part # | C2191247 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 13pF X8R ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603X130J3HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 13pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0154 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 13pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X130J3HAC7867 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603C130J3HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603C130J3HAC7867 | KEMET | 0603 | 0 | $ 0.0064 | ||
| C0603C130J5HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X130J5HAC7867 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603C130J5HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X130J5HACAUTO | KEMET | 0603 | 0 | $ 0.0198 | ||
| C0603X130J1HAC7867 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603C130J1HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X130J1HACAUTO | KEMET | 0603 | 0 | $ 0.0154 | ||
| C0603C130J1HAC7867 | KEMET | 0603 | 0 | $ 0.0064 | ||
| C0603C130G3HAC7867 | KEMET | 0603 | 0 | $ 0.01 | ||
| C0603C130G3HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603X130G3HAC7867 | KEMET | 0603 | 0 | $ 0.0158 | ||
| C0603X130G3HACAUTO | KEMET | 0603 | 0 | $ 0.0281 | ||
| C0603X130G5HAC7867 | KEMET | 0603 | 0 | $ 0.0158 | ||
| C0603X130G5HACAUTO | KEMET | 0603 | 0 | $ 0.022 | ||
| C0603C130G5HACAUTO | KEMET | 0603 | 0 | $ 0.0195 | ||
| C0603C130G5HAC7867 | KEMET | 0603 | 0 | $ 0.0122 | ||
| C0603C130G1HAC7867 | KEMET | 0603 | 0 | $ 0.0125 |

