VISHAY VJ0603Y152KXBCW1BC
| Manufacturer | |
| MPN | VJ0603Y152KXBCW1BC |
| LCSC Part # | C2191147 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±10% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603Y152KXBCW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.016 | $ 0.02 |
| 200+ | $ 0.0062 | $ 1.24 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,000+ | $ 0.0059 | $ 5.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R0BB152 | YAGEO | 0603 | 13,850 | $ 0.0142 | ||
| AC0603KRX7R0BB152 | YAGEO | 0603 | 2,300 | $ 0.0124 | ||
| C0603C152K1RACAUTO | KEMET | 0603 | 35 | $ 0.1057 | ||
| C0603X152K1RAC7867 | KEMET | 0603 | 0 | $ 0.0996 | ||
| C0603C152K1RACTU | KEMET | 0603 | 0 | $ 0.0472 | ||
| C0603X152K1REC7867 | KEMET | 0603 | 0 | $ 0.0195 | ||
| C0603C152K1RECAUTO | KEMET | 0603 | 0 | $ 0.0273 | ||
| GCJ188R72A152KA01D | muRata | 0603 | 0 | $ 0.0383 | ||
| GCM188R72A152KA37D | muRata | 0603 | 0 | $ 0.0138 | ||
| CL10B152KC84PEL | Samsung Electro-Mechanics | 0603 | 0 | $ 0.027 | ||
| CL10B152KC8WPNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0181 | ||
| HMK107B7152KAHT | Taiyo Yuden | 0603 | 0 | $0.0031 $0.0305 | ||
| HMK107B7152KA-T | Taiyo Yuden | 0603 | 0 | $ 0.0089 | ||
| VJ0603Y152KLBAJ32 | VISHAY | 0603 | 0 | $ 0.4053 | ||
| VJ0603Y152KXBPW1BC | VISHAY | 0603 | 0 | $ 0.0142 | ||
| GA0603Y152KXBAC31G | VISHAY | 0603 | 0 | $ 0.0156 | ||
| GA0603Y152KXBAP31G | VISHAY | 0603 | 0 | $ 0.0156 | ||
| GA0603Y152KBBAT31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| GA0603Y152KBBAR31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| 0603B152K101CT | Walsin | 0603 | 0 | $ 0.0105 |

