VISHAY VJ0603Y222KXBCW1BC
| Manufacturer | |
| MPN | VJ0603Y222KXBCW1BC |
| LCSC Part # | C2191121 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±10% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603Y222KXBCW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0071 | $ 0.01 |
| 200+ | $ 0.0028 | $ 0.56 |
| 500+ | $ 0.0027 | $ 1.35 |
| 1,000+ | $ 0.0026 | $ 2.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R0BB222 | YAGEO | 0603 | 136,700 | $ 0.0149 | ||
| 0603B222K101CT | Walsin | 0603 | 51,000 | $ 0.0076 | ||
| 0603X7R222K101NT | AIDE CAPACITOR | 0603 | 4,050 | $ 0.0101 | ||
| C0603C222K1RACTU | KEMET | 0603 | 4,000 | $ 0.0135 | ||
| CGA0603X7R222K101JT | HRE | 0603 | 3,800 | $ 0.0072 | ||
| GCM188R72A222KA37D | muRata | 0603 | 3,400 | $ 0.0659 | ||
| CL10B222KC8WPJC | Samsung Electro-Mechanics | 0603 | 2,840 | $ 0.0373 | ||
| GCJ188R72A222KA01D | muRata | 0603 | 1,720 | $0.0197 $0.041 | ||
| CL10B222KC8WPNC | Samsung Electro-Mechanics | 0603 | 1,650 | $ 0.0141 | ||
| TCC0603X7R222K101CT | CCTC | 0603 | 1,600 | $ 0.0044 | ||
| 0603B222K101NT | FH | 0603 | 1,100 | $ 0.007 | ||
| GRM188R72A222KA01D | muRata | 0603 | 400 | $ 0.0167 | ||
| C1608X7R2A222KT000N | TDK | 0603 | 50 | $ 0.0171 | ||
| C0603C222K1RECAUTO | KEMET | 0603 | 0 | $ 0.0364 | ||
| 06031C222KAT2A | Kyocera AVX | 0603 | 0 | $ 0.0238 | ||
| HMK107B7222KAHT | Taiyo Yuden | 0603 | 0 | $0.0169 $0.0216 | ||
| CGA3E2X7R2A222KT0Y0N | TDK | 0603 | 0 | $ 0.0186 | ||
| VJ0603Y222KLBAJ32 | VISHAY | 0603 | 0 | $ 0.4006 | ||
| FM18X222K101PSG | PSA | 0603 | 0 | $ 0.005 | ||
| AC0603KRX7R0BB222 | YAGEO | 0603 | 0 | $ 0.0062 |

