API Delevan 2256-15K
| Manufacturer | |
| MPN | 2256-15K |
| LCSC Part # | C21908472 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.11A 15uH ±10% 89mΩ Fixed Inductors |
| Datasheet | API Delevan 2256-15K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 2.11A | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 89mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 2.11A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 89mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1867 | $ 3.19 |
| 200+ | $ 1.2726 | $ 254.52 |
| 500+ | $ 1.2294 | $ 614.70 |
| 1,000+ | $ 1.2078 | $ 1207.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 2.11A | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 89mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 2.11A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 89mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

