VISHAY VJ0603A180KXJCW1BC
| Manufacturer | |
| MPN | VJ0603A180KXJCW1BC |
| LCSC Part # | C2190431 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 18pF C0G ±10% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603A180KXJCW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0155 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C180K4GACTU | KEMET | 0603 | 0 | $ 0.0439 | ||
| C0603C180K4GAC7867 | KEMET | 0603 | 0 | $ 0.0552 | ||
| C0603C180K3GAC7867 | KEMET | 0603 | 0 | $ 0.0477 | ||
| C0603X180K5GAC7867 | KEMET | 0603 | 0 | $ 0.0797 | ||
| 0603J0160180KFR | Knowles | 0603 | 0 | $ 0.3221 | ||
| 0603Y0160180KCT | Knowles | 0603 | 0 | $ 0.122 | ||
| 0603Y0250180KCT | Knowles | 0603 | 0 | $ 0.1188 | ||
| MA0603CG180K160 | Meritek | 0603 | 0 | $ 0.0083 | ||
| MA0603CG180K250 | Meritek | 0603 | 0 | $ 0.0083 | ||
| VJ0603A180KXJPW1BC | VISHAY | 0603 | 0 | $ 0.0135 | ||
| VJ0603A180KXXPW1BC | VISHAY | 0603 | 0 | $ 0.0135 | ||
| VJ0603D180KLXAJ | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D180KLXAP | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D180KLXAC | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D180KXXAC | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D180KXXAP | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D180KXXAJ | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603A180KXXCW1BC | VISHAY | 0603 | 0 | $ 0.0189 | ||
| 0603N180K160CT | Walsin | 0603 | 0 | $ 0.0064 | ||
| 0603N180K250CT | Walsin | 0603 | 0 | $ 0.0064 |

