KEMET C0402C223M5RACTU
| Manufacturer | |
| MPN | C0402C223M5RACTU |
| LCSC Part # | C2190370 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 22nF X7R ±20% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C223M5RACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0748 | $ 0.37 |
| 50+ | $ 0.0732 | $ 3.66 |
| 150+ | $ 0.0721 | $ 10.82 |
| 500+ | $ 0.0711 | $ 35.55 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0402X7R223M500AT | CCTC | 0402 | 50,500 | $ 0.0018 | ||
| C0402C223M5REC7411 | KEMET | 0402 | 0 | $ 0.0093 | ||
| C0402C223M5RECAUTO | KEMET | 0402 | 0 | $ 0.0161 | ||
| C0402C223M5REC7867 | KEMET | 0402 | 0 | $ 0.011 | ||
| C0402C223M5RECAUTO7411 | KEMET | 0402 | 0 | $ 0.018 | ||
| C0402C223M5RAC7867 | KEMET | 0402 | 0 | $ 0.0151 | ||
| GCM155R71H223MA55J | muRata | 0402 | 0 | $ 0.0119 | ||
| GRM155R71H223MA12D | muRata | 0402 | 0 | $ 0.0063 | ||
| GCM155R71H223MA55D | muRata | 0402 | 0 | $ 0.0093 | ||
| UMK105B7223MV-FR | Taiyo Yuden | 0402 | 0 | $ 0.0015 | ||
| UMK105B7223MVHF | Taiyo Yuden | 0402 | 0 | $ 0.0202 | ||
| MAASU105SB7223MFCA01 | Taiyo Yuden | 0402 | 0 | $ 0.02 | ||
| MSASU105SB7223MFNB25 | Taiyo Yuden | 0402 | 0 | $ 0.0414 | ||
| MMASU105SB7223MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0455 | ||
| MLASU105SB7223MFNB25 | Taiyo Yuden | 0402 | 0 | $ 0.0394 | ||
| CGA2B3X7R1H223M050BB | TDK | 0402 | 0 | $ 0.0084 | ||
| CGA2B3X7R1H223M050BD | TDK | 0402 | 0 | $ 0.0242 | ||
| CGA2B3X7R1H223M050BE | TDK | 0402 | 0 | $ 0.0283 | ||
| C1005X7R1H223M050BB | TDK | 0402 | 0 | $ 0.011 | ||
| C1005X7R1H223M050BE | TDK | 0402 | 0 | $ 0.016 |



