KEMET EST568M010AM7AA
| Manufacturer | |
| MPN | EST568M010AM7AA |
| LCSC Part # | C21903112 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10V ±20% 5600uF 28mΩ@100kHz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET EST568M010AM7AA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 5600uF | |
| Ripple Current | 2.93A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 5600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.93A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1097 | $ 1.11 |
| 200+ | $ 0.4433 | $ 88.66 |
| 500+ | $ 0.4277 | $ 213.85 |
| 1,000+ | $ 0.4215 | $ 421.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 5600uF | |
| Ripple Current | 2.93A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 5600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.93A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ESY568M010AM7AA | KEMET | Similar | - | 0 | $ 1.0984 | ||
| EST568M010AL7AA | KEMET | Similar | - | 0 | $ 1.107 |
2 more alternative parts.View all substitutes

