QX Micro Devices QX2304L27E
| Manufacturer | QX Micro DevicesAsian Brands |
| MPN | QX2304L27E |
| LCSC Part # | C219031 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | High-efficiency PFM synchronous step-up DC/DC converter |
| Datasheet | QX Micro Devices QX2304L27E |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | QX Micro Devices | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~3.6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.7V | |
| Output Current | 800mA | |
| Quiescent Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | QX Micro Devices | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~3.6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.7V | |
| Output Current | 800mA | |
| Quiescent Current | 15uA |
Introduction
QX2304 is a high-efficiency, low-power, low-ripple, high-frequency PFM synchronous boost DC/DC converter. Only three external components are required to boost a low input voltage to the desired operating voltage. The output voltage can be set via an internal trimming circuit (0.1V steps). The integrated synchronous switch achieves up to 95% efficiency. Operating in PFM mode effectively reduces ripple under light-load conditions. With extremely low quiescent current, it is especially suited for handheld electronic device applications. Available in SOT23, SOT23-5, SOT89-3, and TO92 packages.
Features
- High efficiency, low power consumption, low ripple, high operating frequency
- Only three external components required to boost low input voltage to desired operating voltage
- Adjustable output voltage via internal trimming circuit (0.1V step)
- Integrated synchronous switch, efficiency up to 95%
- PFM mode operation for effective ripple reduction under light load
- Ultra-low quiescent current, suitable for handheld electronic devices
- Available in SOT23, SOT23-5, SOT89-3, TO92 packages
- Maximum efficiency: 95%
- Maximum operating frequency: 300KHz
- Low quiescent current: 15uA
- Selectable output voltage: 2.5V~3.6V
- Output accuracy: ±2.5%
- Wide input voltage range: 0.9V~3.6V
- Low ripple, low noise
Applications
- Electronic devices powered by 1~2 dry-cell batteries
- Handheld electronic devices such as electronic dictionaries, digital cameras, LED flashlights, LED lights, blood pressure monitors, MP3 players, RC toys, wireless earphones, wireless mice and keyboards, medical devices, anti-loss trackers, car alarms, chargers, VCRs, PDAs, etc.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | QX Micro Devices | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~3.6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.7V | |
| Output Current | 800mA | |
| Quiescent Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | QX Micro Devices | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~3.6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.7V | |
| Output Current | 800mA | |
| Quiescent Current | 15uA |
Introduction
QX2304 is a high-efficiency, low-power, low-ripple, high-frequency PFM synchronous boost DC/DC converter. Only three external components are required to boost a low input voltage to the desired operating voltage. The output voltage can be set via an internal trimming circuit (0.1V steps). The integrated synchronous switch achieves up to 95% efficiency. Operating in PFM mode effectively reduces ripple under light-load conditions. With extremely low quiescent current, it is especially suited for handheld electronic device applications. Available in SOT23, SOT23-5, SOT89-3, and TO92 packages.
Features
- High efficiency, low power consumption, low ripple, high operating frequency
- Only three external components required to boost low input voltage to desired operating voltage
- Adjustable output voltage via internal trimming circuit (0.1V step)
- Integrated synchronous switch, efficiency up to 95%
- PFM mode operation for effective ripple reduction under light load
- Ultra-low quiescent current, suitable for handheld electronic devices
- Available in SOT23, SOT23-5, SOT89-3, TO92 packages
- Maximum efficiency: 95%
- Maximum operating frequency: 300KHz
- Low quiescent current: 15uA
- Selectable output voltage: 2.5V~3.6V
- Output accuracy: ±2.5%
- Wide input voltage range: 0.9V~3.6V
- Low ripple, low noise
Applications
- Electronic devices powered by 1~2 dry-cell batteries
- Handheld electronic devices such as electronic dictionaries, digital cameras, LED flashlights, LED lights, blood pressure monitors, MP3 players, RC toys, wireless earphones, wireless mice and keyboards, medical devices, anti-loss trackers, car alarms, chargers, VCRs, PDAs, etc.
C219031 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| QX2304L30E | QX Micro Devices | Similar | SOT-89 | 130 | $ 0.0755 |



