TE Connectivity DTS20H23-97SD
| Manufacturer | |
| MPN | DTS20H23-97SD |
| LCSC Part # | C21901626 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circular Connector Assemblies RoHS |
| Datasheet | TE Connectivity DTS20H23-97SD |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 445.482 | $ 445.48 |
| 200+ | $ 177.7516 | $ 35550.32 |
| 500+ | $ 171.8103 | $ 85905.15 |
| 1,000+ | $ 168.8761 | $ 168876.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

