Luminus Devices CLM-14-65-80-36-AA40-F5-2
| Manufacturer | |
| MPN | CLM-14-65-80-36-AA40-F5-2 |
| LCSC Part # | C21897476 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2935lm 6500K 80 120° 32.8V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CLM-14-65-80-36-AA40-F5-2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2935lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 32.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2935lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 32.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Typical high luminous flux output and efficacy
- Luminous flux exceeding 2300 lm and efficacy exceeding 139 LPW at 3000K, 90CRI, Tj = 85ºC
- Luminous flux exceeding 2945 lm and efficacy exceeding 177 LPW at 5000K, 70CRI, Tj = 85ºC
- CCT range includes 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering with typical CRI of 97 for most CCTs
- Standard 3-step SDCM color binning with optional 2-step SDCM binning
- Excellent optical emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmental compliance: RoHS and REACH compliant
- UL certified, file number E465703
Applications
AI Translation
- Spot lights / Track lights
- Downlights
- Retail lighting
- Hotel lighting
- Architectural & specialty lighting
- Street lighting
- Parking & area lighting
- Tunnel lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4338 | $ 8.43 |
| 180+ | $ 3.3649 | $ 605.68 |
| 495+ | $ 3.2526 | $ 1610.04 |
| 990+ | $ 3.1971 | $ 3165.13 |
Standard Packaging45/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2935lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 32.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2935lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 32.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Typical high luminous flux output and efficacy
- Luminous flux exceeding 2300 lm and efficacy exceeding 139 LPW at 3000K, 90CRI, Tj = 85ºC
- Luminous flux exceeding 2945 lm and efficacy exceeding 177 LPW at 5000K, 70CRI, Tj = 85ºC
- CCT range includes 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering with typical CRI of 97 for most CCTs
- Standard 3-step SDCM color binning with optional 2-step SDCM binning
- Excellent optical emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmental compliance: RoHS and REACH compliant
- UL certified, file number E465703
Applications
AI Translation
- Spot lights / Track lights
- Downlights
- Retail lighting
- Hotel lighting
- Architectural & specialty lighting
- Street lighting
- Parking & area lighting
- Tunnel lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

