VISHAY VJ0603Y223MXJPW1BC
| Manufacturer | |
| MPN | VJ0603Y223MXJPW1BC |
| LCSC Part # | C2189251 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 22nF X7R ±20% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603Y223MXJPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0142 | $ 0.01 |
| 200+ | $ 0.0055 | $ 1.10 |
| 500+ | $ 0.0053 | $ 2.65 |
| 1,000+ | $ 0.0052 | $ 5.20 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C223M4REC7411 | KEMET | 0603 | 0 | $ 0.0099 | ||
| C0603C223M4REC7867 | KEMET | 0603 | 0 | $ 0.0104 | ||
| C0603X223M4REC7867 | KEMET | 0603 | 0 | $ 0.0137 | ||
| C0603X223M4RECAUTO | KEMET | 0603 | 0 | $ 0.0199 | ||
| C0603X223M4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0199 | ||
| C0603C223M4RACTU | KEMET | 0603 | 0 | $ 0.0453 | ||
| C0603C223M4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.02 | ||
| C0603C223M4RAC7867 | KEMET | 0603 | 0 | $ 0.057 | ||
| C0603C223M4RACAUTO | KEMET | 0603 | 0 | $ 0.0647 | ||
| C0603C223M4RECAUTO | KEMET | 0603 | 0 | $ 0.02 | ||
| 0603J0160223MXT | Knowles | 0603 | 0 | $ 0.0818 | ||
| 0603Y0160223MXT | Knowles | 0603 | 0 | $ 0.1059 | ||
| MA0603XR223M160 | Meritek | 0603 | 0 | $ 0.0102 | ||
| EMF107B7223MAHT | Taiyo Yuden | 0603 | 0 | $ 0.0213 | ||
| VJ0603Y223MLJAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y223MXJCW1BC | VISHAY | 0603 | 0 | $ 0.016 | ||
| GA0603Y223MXJAP31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| VJ0603Y223MXJAP | VISHAY | 0603 | 0 | $ 0.0253 | ||
| GA0603Y223MBJAR31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| 0603B223M160CT | Walsin | 0603 | 0 | $ 0.0039 |

