KEMET C0603C181G5HACAUTO
| Manufacturer | |
| MPN | C0603C181G5HACAUTO |
| LCSC Part # | C2188835 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 180pF X8R ±2% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C181G5HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 180pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0138 | $ 0.01 |
| 200+ | $ 0.0054 | $ 1.08 |
| 500+ | $ 0.0052 | $ 2.60 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 180pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X181G5HAC7867 | KEMET | 0603 | 0 | $ 0.0133 | ||
| C0603X181G5HACAUTO | KEMET | 0603 | 0 | $ 0.025 | ||
| C0603C181G5HAC7867 | KEMET | 0603 | 0 | $ 0.0098 | ||
| C0603C181G1HAC7867 | KEMET | 0603 | 0 | $ 0.008 | ||
| C0603X181G1HACAUTO | KEMET | 0603 | 0 | $ 0.0195 | ||
| C0603X181G1HAC7867 | KEMET | 0603 | 0 | $ 0.017 | ||
| C0603C181G1HACAUTO | KEMET | 0603 | 0 | $ 0.0177 | ||
| C0603C181F5HAC7867 | KEMET | 0603 | 0 | $ 0.0171 | ||
| C0603X181F5HACAUTO | KEMET | 0603 | 0 | $ 0.0331 | ||
| C0603X181F5HAC7867 | KEMET | 0603 | 0 | $ 0.0345 | ||
| C0603C181F5HACAUTO | KEMET | 0603 | 0 | $ 0.0303 | ||
| C0603C181F1HACAUTO | KEMET | 0603 | 0 | $ 0.0237 | ||
| C0603X181F1HAC7867 | KEMET | 0603 | 0 | $ 0.0269 | ||
| C0603X181F1HACAUTO | KEMET | 0603 | 0 | $ 0.0331 | ||
| C0603C181F1HAC7867 | KEMET | 0603 | 0 | $ 0.0209 | ||
| C0603C181M5HACAUTO | KEMET | 0603 | 0 | $ 0.0116 | ||
| C0603X181K5HAC7867 | KEMET | 0603 | 0 | $ 0.0094 | ||
| C0603X181J5HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603C181J5HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X181K5HACAUTO | KEMET | 0603 | 0 | $ 0.0151 |

