KEMET C0805C152K1HAC7800
| Manufacturer | |
| MPN | C0805C152K1HAC7800 |
| LCSC Part # | C2188724 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5nF X8R ±10% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C152K1HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0114 | $ 0.01 |
| 200+ | $ 0.0044 | $ 0.88 |
| 500+ | $ 0.0043 | $ 2.15 |
| 1,000+ | $ 0.0042 | $ 4.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C152K1HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805X152K1HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805X152K1HAC7800 | KEMET | 0805 | 0 | $ 0.0238 | ||
| GA0805H152KXBBC31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H152KXBBP31G | VISHAY | 0805 | 0 | $ 0.0535 | ||
| GA0805H152KBBBR31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H152KBBBT31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| C0805C152J1HAC7800 | KEMET | 0805 | 0 | $ 0.0121 | ||
| C0805X152J1HAC7800 | KEMET | 0805 | 0 | $ 0.0197 | ||
| C0805X152J1HACAUTO | KEMET | 0805 | 0 | $ 0.0285 | ||
| C0805C152J1HACAUTO | KEMET | 0805 | 0 | $ 0.0254 | ||
| GA0805H152JXBBC31G | VISHAY | 0805 | 0 | $ 0.0545 | ||
| GA0805H152JBBBR31G | VISHAY | 0805 | 0 | $ 0.0703 | ||
| GA0805H152JBBBT31G | VISHAY | 0805 | 0 | $ 0.0703 | ||
| C0805C152G1HAC7800 | KEMET | 0805 | 0 | $ 0.0204 | ||
| C0805X152G1HAC7800 | KEMET | 0805 | 0 | $ 0.0336 | ||
| C0805C152G1HACAUTO | KEMET | 0805 | 0 | $ 0.0363 | ||
| C0805X152G1HACAUTO | KEMET | 0805 | 0 | $ 0.1159 | ||
| C0805C152F1HAC7800 | KEMET | 0805 | 0 | $ 0.0458 | ||
| C0805C152F1HACAUTO | KEMET | 0805 | 0 | $ 0.0512 |

