muRata GRM155C80J225KE95J
| Manufacturer | |
| MPN | GRM155C80J225KE95J |
| LCSC Part # | C2187725 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 2.2uF X6S ±10% 6.3V 0402 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM155C80J225KE95J |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0119 | $ 0.01 |
| 200+ | $ 0.0046 | $ 0.92 |
| 500+ | $ 0.0045 | $ 2.25 |
| 1,000+ | $ 0.0044 | $ 4.40 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM155C81A225KE11D | muRata | 0402 | 16,760 | $ 0.0497 | ||
| CGA0402X6S225K6R3GT | HRE | 0402 | 14,550 | $ 0.0121 | ||
| CC0402KRX6S5BB225 | YAGEO | 0402 | 8,160 | $ 0.0528 | ||
| TCC0402X6S225K100ATM | CCTC | 0402 | 7,440 | $ 0.0288 | ||
| C1005X6S1A225KT000E | TDK | 0402 | 4,900 | $ 0.0216 | ||
| C1005X6S0J225KT000E | TDK | 0402 | 4,360 | $ 0.0346 | ||
| GRT155C81A225KE13D | muRata | 0402 | 1,240 | $ 0.0488 | ||
| GRM155C81A225KE44D | muRata | 0402 | 560 | $ 0.0487 | ||
| C0402S225K010TOF | IHHEC | 0402 | 384 | $ 0.016 | ||
| GRT155C80J225KE01D | muRata | 0402 | 80 | $ 0.0294 | ||
| JMK105C6225KV-F | Taiyo Yuden | 0402 | 50 | $ 0.0104 | ||
| GRM155C80J225KE95D | muRata | 0402 | 0 | $ 0.0219 | ||
| GRT155C80J225KE01J | muRata | 0402 | 0 | $ 0.0199 | ||
| MSASJ105SC6225KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0168 | ||
| MLASJ105SC6225KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0359 | ||
| LMK105AC6225KV-F | Taiyo Yuden | 0402 | 0 | $ 0.0249 | ||
| C1005X6S0J225K050BC | TDK | 0402 | 0 | $ 0.0194 | ||
| C0402X6S6R3-225KNP | Venkel | 0402 | 0 | $ 0.0597 | ||
| TCC0402X6S225K6R3AT | CCTC | 0402 | 0 | $ 0.0096 | ||
| 0402S225K6R3CT | Walsin | 0402 | 0 | $ 0.0267 |

