VISHAY VJ0402A220JXJPW1BC
| Manufacturer | |
| MPN | VJ0402A220JXJPW1BC |
| LCSC Part # | C2187057 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 22pF C0G ±5% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0402A220JXJPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0115 | $ 0.01 |
| 200+ | $ 0.0045 | $ 0.90 |
| 500+ | $ 0.0043 | $ 2.15 |
| 1,000+ | $ 0.0042 | $ 4.20 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C220J4GACTU | KEMET | 0402 | 9,700 | $ 0.0171 | ||
| GRM1555C1E220JA01D | muRata | 0402 | 7,900 | $ 0.0119 | ||
| C0402C220J4GACAUTO | KEMET | 0402 | 0 | $ 0.0118 | ||
| C0402C220J4GAC7867 | KEMET | 0402 | 0 | $ 0.003 | ||
| C0402C220J3GACAUTO | KEMET | 0402 | 0 | $ 0.0137 | ||
| 04023A220JAT2A | Kyocera AVX | 0402 | 0 | $ 0.0144 | ||
| MA0402CG220J160 | Meritek | 0402 | 0 | $ 0.005 | ||
| GRT1555C1E220JA02J | muRata | 0402 | 0 | $ 0.0045 | ||
| C0402HQN250-220JNP | Venkel | 0402 | 0 | $ 0.0196 | ||
| C0402C0G250-220JNP | Venkel | 0402 | 0 | $ 0.0028 | ||
| VJ0402A220JXJCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A220JLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402A220JXXPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A220JXXCW1BC | VISHAY | 0402 | 0 | $ 0.0103 | ||
| GA0402A220JXXAP31G | VISHAY | 0402 | 0 | $ 0.0208 | ||
| GA0402A220JXXAC31G | VISHAY | 0402 | 0 | $ 0.0208 | ||
| VJ0402D220JXXAP | VISHAY | 0402 | 0 | $ 0.1999 | ||
| VJ0402D220JLXAC | VISHAY | 0402 | 0 | $ 0.1999 | ||
| VJ0402A220JXXAC | VISHAY | 0402 | 0 | $ 0.2483 | ||
| 0402N220J160CT | Walsin | 0402 | 0 | $ 0.0016 |

