KEMET C0402C180M3HACAUTO
| Manufacturer | |
| MPN | C0402C180M3HACAUTO |
| LCSC Part # | C2187022 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 18pF X8R ±20% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C180M3HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 18pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.011 | $ 0.01 |
| 200+ | $ 0.0043 | $ 0.86 |
| 500+ | $ 0.0042 | $ 2.10 |
| 1,000+ | $ 0.0041 | $ 4.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 18pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C180M3HAC7867 | KEMET | 0402 | 0 | $ 0.004 | ||
| C0402C180M5HAC7867 | KEMET | 0402 | 0 | $ 0.004 | ||
| C0402C180M5HACAUTO | KEMET | 0402 | 0 | $ 0.011 | ||
| C0402C180K3HAC7867 | KEMET | 0402 | 0 | $ 0.004 | ||
| C0402C180K3HACAUTO | KEMET | 0402 | 0 | $ 0.011 | ||
| C0402C180K5HAC7867 | KEMET | 0402 | 0 | $ 0.004 | ||
| C0402C180K5HACAUTO | KEMET | 0402 | 0 | $ 0.011 | ||
| C0402C180J3HACAUTO | KEMET | 0402 | 0 | $ 0.0116 | ||
| C0402C180J3HAC7867 | KEMET | 0402 | 0 | $ 0.0062 | ||
| C0402C180J5HAC7867 | KEMET | 0402 | 0 | $ 0.0062 | ||
| C0402C180J5HACAUTO | KEMET | 0402 | 0 | $ 0.0129 | ||
| C0402C180G3HAC7867 | KEMET | 0402 | 0 | $ 0.0091 | ||
| C0402C180G3HACAUTO | KEMET | 0402 | 0 | $ 0.0149 | ||
| C0402C180G5HAC7867 | KEMET | 0402 | 0 | $ 0.0091 | ||
| C0402C180G5HACAUTO | KEMET | 0402 | 0 | $ 0.0152 | ||
| C0402C180F3HAC7867 | KEMET | 0402 | 0 | $ 0.0215 | ||
| C0402C180F3HACAUTO | KEMET | 0402 | 0 | $ 0.027 | ||
| C0402C180F5HAC7867 | KEMET | 0402 | 0 | $ 0.0215 | ||
| C0402C180F5HACAUTO | KEMET | 0402 | 0 | $ 0.027 | ||
| VJ0402D180MXXAP | VISHAY | 0402 | 0 | $ 0.1384 |

