KEMET TRS3-110MLR00
| Manufacturer | |
| MPN | TRS3-110MLR00 |
| LCSC Part # | C21870093 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical - Industrial RoHS |
| Datasheet | KEMET TRS3-110MLR00 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The TRS Thermal Reed Switch is a highly reliable, precision temperature-sensitive switch, ideally suited for energy conservation applications. Its unique patented design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite. As temperature rises, the magnetic flux density of the material decreases, becoming paramagnetic at the Curie temperature. These products are also certified by the International Relay Association.
Features
- High switching reliability
- Fast response speed
- Long service life
- Excellent environmental durability
- Extremely simple circuit design
- Compact, lightweight, and easy to operate
- Dustproof, explosion-proof, and corrosion-resistant
- Wide operating temperature range: -10℃ to +130℃
- Excellent temperature accuracy: ±2.5℃
- TRS5***BLRU 100V: UL and CSA certified
- TRS5***BLRVU 200V: UL certified
- RoHS/REACH compliant
Applications
Electrical temperature detection and overheat monitoring, rice cooker warming heater control, air conditioner and vending machine defrost, copier roller heater temperature control, automotive electric fan control radiator coolant temperature detection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5237 | $ 8.52 |
| 200+ | $ 3.4018 | $ 680.36 |
| 500+ | $ 3.2874 | $ 1643.70 |
| 1,000+ | $ 3.2318 | $ 3231.80 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The TRS Thermal Reed Switch is a highly reliable, precision temperature-sensitive switch, ideally suited for energy conservation applications. Its unique patented design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite. As temperature rises, the magnetic flux density of the material decreases, becoming paramagnetic at the Curie temperature. These products are also certified by the International Relay Association.
Features
- High switching reliability
- Fast response speed
- Long service life
- Excellent environmental durability
- Extremely simple circuit design
- Compact, lightweight, and easy to operate
- Dustproof, explosion-proof, and corrosion-resistant
- Wide operating temperature range: -10℃ to +130℃
- Excellent temperature accuracy: ±2.5℃
- TRS5***BLRU 100V: UL and CSA certified
- TRS5***BLRVU 200V: UL certified
- RoHS/REACH compliant
Applications
Electrical temperature detection and overheat monitoring, rice cooker warming heater control, air conditioner and vending machine defrost, copier roller heater temperature control, automotive electric fan control radiator coolant temperature detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

