TI INA332AIDGKTG4
| Manufacturer | |
| MPN | INA332AIDGKTG4 |
| LCSC Part # | C21868755 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 48mA 2mV 5V/us 0.5pA 73dB 415uA Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI INA332AIDGKTG4 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Output Current | 48mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 0.5pA | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 415uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 46nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Output Current | 48mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 0.5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 415uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 46nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
The INA332 and INA2332 are rail-to-rail output, low-power CMOS instrumentation amplifiers supporting wide-range single-supply and dual-supply operation. The INA332 family is manufactured using a special process to minimize cost while achieving low-noise amplification of differential signals at a quiescent current of only 415µA (reduced to 0.01µA in shutdown). The instrumentation amplifier recovers normal operation within microseconds, making it suitable for battery-powered or multichannel applications.
The INA332 is internally configured with a gain of 5V/V, with higher gains achievable by selecting external resistors, offering flexible usage.
The INA332 suppresses line noise and its harmonics, as common-mode error remains low even at higher frequencies.
High bandwidth and slew rate make the INA332 ideal for directly driving sampling analog-to-digital (A/D) converters as well as general-purpose applications.
The INA332 offers high accuracy, low cost, and a small package, outperforming discrete designs.
Furthermore, the INA332 family operates over a temperature range of -55°C ~ +125°C, making it suitable for demanding environments.
Features
- Designed for low-cost applications
- High gain accuracy: 0.07% at G = 5, temperature coefficient of 2ppm/°C
- Gain greater than 5V/V settable via external resistor
- High CMRR: 73dB at DC, 50dB at 45kHz
- Low bias current: 0.5pA
- Bandwidth and slew rate: 2.0MHz, 5V/µs
- Rail-to-rail output swing: (V+) – 0.02V
- Wide temperature range: –55°C ~ +125°C
- Low quiescent current: 490µA max per channel
- Shutdown current: 0.01µA
- Available in MSOP-8 single-channel and TSSOP-14 dual-channel packages
Applications
- Industrial sensor amplifiers: bridge, RTD, thermocouple, position sensors
- Physiological amplifiers: ECG, EEG, EMG
- ADC signal conditioning
- Differential line receivers with gain
- Field utility instrumentation
- PCMCIA cards
- Audio amplifiers
- Communication systems
- Test equipment
- Automotive instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Output Current | 48mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 0.5pA | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 415uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 46nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Output Current | 48mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 0.5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 415uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 46nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
The INA332 and INA2332 are rail-to-rail output, low-power CMOS instrumentation amplifiers supporting wide-range single-supply and dual-supply operation. The INA332 family is manufactured using a special process to minimize cost while achieving low-noise amplification of differential signals at a quiescent current of only 415µA (reduced to 0.01µA in shutdown). The instrumentation amplifier recovers normal operation within microseconds, making it suitable for battery-powered or multichannel applications.
The INA332 is internally configured with a gain of 5V/V, with higher gains achievable by selecting external resistors, offering flexible usage.
The INA332 suppresses line noise and its harmonics, as common-mode error remains low even at higher frequencies.
High bandwidth and slew rate make the INA332 ideal for directly driving sampling analog-to-digital (A/D) converters as well as general-purpose applications.
The INA332 offers high accuracy, low cost, and a small package, outperforming discrete designs.
Furthermore, the INA332 family operates over a temperature range of -55°C ~ +125°C, making it suitable for demanding environments.
Features
- Designed for low-cost applications
- High gain accuracy: 0.07% at G = 5, temperature coefficient of 2ppm/°C
- Gain greater than 5V/V settable via external resistor
- High CMRR: 73dB at DC, 50dB at 45kHz
- Low bias current: 0.5pA
- Bandwidth and slew rate: 2.0MHz, 5V/µs
- Rail-to-rail output swing: (V+) – 0.02V
- Wide temperature range: –55°C ~ +125°C
- Low quiescent current: 490µA max per channel
- Shutdown current: 0.01µA
- Available in MSOP-8 single-channel and TSSOP-14 dual-channel packages
Applications
- Industrial sensor amplifiers: bridge, RTD, thermocouple, position sensors
- Physiological amplifiers: ECG, EEG, EMG
- ADC signal conditioning
- Differential line receivers with gain
- Field utility instrumentation
- PCMCIA cards
- Audio amplifiers
- Communication systems
- Test equipment
- Automotive instrumentation
C21868755 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

