KEMET C0805C279C1HAC7800
| Manufacturer | |
| MPN | C0805C279C1HAC7800 |
| LCSC Part # | C2186675 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.7pF X8R 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C279C1HAC7800 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.011 | $ 0.01 |
| 200+ | $ 0.0043 | $ 0.86 |
| 500+ | $ 0.0041 | $ 2.05 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X279D1HAC7800 | KEMET | 0805 | 0 | $ 0.0168 | ||
| C0805C279D1HACAUTO | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805C279B1HAC7800 | KEMET | 0805 | 0 | $ 0.0182 | ||
| C0805X279C1HAC7800 | KEMET | 0805 | 0 | $ 0.0193 | ||
| C0805C279C1HACAUTO | KEMET | 0805 | 0 | $ 0.0188 | ||
| C0805X279D1HACAUTO | KEMET | 0805 | 0 | $ 0.027 | ||
| C0805C279D1HAC7800 | KEMET | 0805 | 0 | $ 0.0089 | ||
| C0805C279B1HACAUTO | KEMET | 0805 | 0 | $ 0.0276 | ||
| C0805X279B1HAC7800 | KEMET | 0805 | 0 | $ 0.0328 | ||
| C0805X279B1HACAUTO | KEMET | 0805 | 0 | $ 0.0416 | ||
| C0805X279C1HACAUTO | KEMET | 0805 | 0 | $ 0.0361 |

