KEMET C0402C682K4REC7411
| Manufacturer | |
| MPN | C0402C682K4REC7411 |
| LCSC Part # | C2186667 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 6.8nF X7R ±10% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C682K4REC7411 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0097 | $ 0.01 |
| 200+ | $ 0.0038 | $ 0.76 |
| 500+ | $ 0.0036 | $ 1.80 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402KRX7R8BB682 | YAGEO | 0402 | 19,200 | $ 0.0033 | ||
| GCM155R71E682KA37D | muRata | 0402 | 13,100 | $ 0.0083 | ||
| 04023C682KAT2A | Kyocera AVX | 0402 | 1,759 | $0.0064 $0.0128 | ||
| CC0402KRX7R7BB682 | YAGEO | 0402 | 1,400 | $ 0.0039 | ||
| C0402C682K4RACTU | KEMET | 0402 | 0 | $ 0.0572 | ||
| C0402C682K4RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0143 | ||
| C0402C682K4RECAUTO | KEMET | 0402 | 0 | $ 0.0168 | ||
| C0402C682K4REC7867 | KEMET | 0402 | 0 | $ 0.0184 | ||
| C0402C682K4RAC7867 | KEMET | 0402 | 0 | $ 0.0718 | ||
| MA0402XR682K160 | Meritek | 0402 | 0 | $ 0.0052 | ||
| CL05B682KA5NNNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0053 | ||
| EMK105B7682KV-F | Taiyo Yuden | 0402 | 0 | $ 0.0066 | ||
| C0402X7R160-682KNE | Venkel | 0402 | 0 | $ 0.0041 | ||
| C0402X7R160-682KNP | Venkel | 0402 | 0 | $ 0.0041 | ||
| VJ0402Y682KXJPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| GA0402Y682KXJAC31G | VISHAY | 0402 | 0 | $ 0.016 | ||
| GA0402Y682KXJAP31G | VISHAY | 0402 | 0 | $ 0.016 | ||
| VJ0402Y682KXJCW1BC | VISHAY | 0402 | 0 | $ 0.0173 | ||
| 0402B682K160CT | Walsin | 0402 | 0 | $ 0.0014 | ||
| AC0402KRX7R7BB682 | YAGEO | 0402 | 0 | $ 0.0242 |

