KEMET C0805C271J1HAC7800
| Manufacturer | |
| MPN | C0805C271J1HAC7800 |
| LCSC Part # | C2186601 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 270pF X8R ±5% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C271J1HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0123 | $ 0.01 |
| 200+ | $ 0.0048 | $ 0.96 |
| 500+ | $ 0.0046 | $ 2.30 |
| 1,000+ | $ 0.0045 | $ 4.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPO0BN271 | YAGEO | 0805 | 11,000 | $ 0.023 | ||
| C0805X271J1HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805C271J1HACAUTO | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805X271J1HACAUTO | KEMET | 0805 | 0 | $ 0.034 | ||
| C0805C271G1HAC7800 | KEMET | 0805 | 0 | $ 0.0165 | ||
| C0805X271G1HAC7800 | KEMET | 0805 | 0 | $ 0.0292 | ||
| C0805X271G1HACAUTO | KEMET | 0805 | 0 | $ 0.0488 | ||
| C0805C271G1HACAUTO | KEMET | 0805 | 0 | $ 0.0332 | ||
| C0805C271F1HAC7800 | KEMET | 0805 | 0 | $ 0.0365 | ||
| C0805C271F1HACAUTO | KEMET | 0805 | 0 | $ 0.0437 | ||
| C0805X271F1HACAUTO | KEMET | 0805 | 0 | $ 0.0644 | ||
| C0805X271F1HAC7800 | KEMET | 0805 | 0 | $ 0.0615 | ||
| C0805C271M1HAC7800 | KEMET | 0805 | 0 | $ 0.0098 | ||
| C0805C271K1HAC7800 | KEMET | 0805 | 0 | $ 0.0098 | ||
| C0805X271M1HAC7800 | KEMET | 0805 | 0 | $ 0.017 | ||
| C0805C271K1HACAUTO | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805X271M1HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805X271K1HACAUTO | KEMET | 0805 | 0 | $ 0.0351 | ||
| C0805X271K1HAC7800 | KEMET | 0805 | 0 | $ 0.022 | ||
| C0805C271M1HACAUTO | KEMET | 0805 | 0 | $ 0.0227 |

