KEMET C0805C332M8HAC7800
| Manufacturer | |
| MPN | C0805C332M8HAC7800 |
| LCSC Part # | C2186528 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF X8R ±20% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C332M8HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0106 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X332M8HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805C332M8HACAUTO | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805X332M8HACAUTO | KEMET | 0805 | 0 | $ 0.0759 | ||
| C0805C332M4HAC7800 | KEMET | 0805 | 0 | $ 0.0106 | ||
| C0805X332M4HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805C332M4HACAUTO | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805X332M4HACAUTO | KEMET | 0805 | 0 | $ 0.0266 | ||
| GA0805H332MXXBC31G | VISHAY | 0805 | 0 | $ 0.0566 | ||
| GA0805H332MBABR31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H332MBABT31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H332MXABC31G | VISHAY | 0805 | 0 | $ 0.0566 | ||
| GA0805H332MBBBT31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H332MBBBR31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H332MXBBP31G | VISHAY | 0805 | 0 | $ 0.0566 | ||
| C0805C332K8HAC7800 | KEMET | 0805 | 0 | $ 0.0106 | ||
| C0805X332K8HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805C332K8HACAUTO | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805X332K8HACAUTO | KEMET | 0805 | 0 | $ 0.034 | ||
| C0805X332K4HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805C332K4HACAUTO | KEMET | 0805 | 0 | $ 0.0184 |

