KEMET C0805C680K1HAC7800
| Manufacturer | |
| MPN | C0805C680K1HAC7800 |
| LCSC Part # | C2185860 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68pF X8R ±10% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C680K1HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0089 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,000+ | $ 0.0033 | $ 3.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X680J1HACAUTO | KEMET | 0805 | 75 | $ 0.0736 | ||
| C0805X680K1HAC7800 | KEMET | 0805 | 0 | $ 0.0167 | ||
| C0805C680K1HACAUTO | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805X680K1HACAUTO | KEMET | 0805 | 0 | $ 0.0268 | ||
| C0805C680J1HAC7800 | KEMET | 0805 | 0 | $ 0.0102 | ||
| C0805C680J1HACAUTO | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805X680J1HAC7800 | KEMET | 0805 | 0 | $ 0.0232 | ||
| C0805C680G1HAC7800 | KEMET | 0805 | 0 | $ 0.0178 | ||
| C0805X680G1HAC7800 | KEMET | 0805 | 0 | $ 0.032 | ||
| C0805X680G1HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805C680G1HACAUTO | KEMET | 0805 | 0 | $ 0.0889 | ||
| C0805C680F1HAC7800 | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805C680F1HACAUTO | KEMET | 0805 | 0 | $ 0.046 | ||
| C0805X680F1HAC7800 | KEMET | 0805 | 0 | $ 0.0635 | ||
| C0805X680F1HACAUTO | KEMET | 0805 | 0 | $ 0.1949 | ||
| C0805C680M1HAC7800 | KEMET | 0805 | 0 | $ 0.0089 | ||
| C0805X680M1HAC7800 | KEMET | 0805 | 0 | $ 0.0167 | ||
| C0805C680M1HACAUTO | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805X680M1HACAUTO | KEMET | 0805 | 0 | $ 0.0268 | ||
| VJ0805A680KLBAJ32 | VISHAY | 0805 | 0 | $ 0.3757 |

