VISHAY VJ0805A1R0DXXCW1BC
| Manufacturer | |
| MPN | VJ0805A1R0DXXCW1BC |
| LCSC Part # | C2185767 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1pF C0G 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805A1R0DXXCW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0101 | $ 0.01 |
| 200+ | $ 0.0039 | $ 0.78 |
| 500+ | $ 0.0038 | $ 1.90 |
| 1,000+ | $ 0.0037 | $ 3.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MA0805CG1R0C250 | Meritek | 0805 | 0 | $ 0.0187 | ||
| VJ0805A1R0DXXPW1BC | VISHAY | 0805 | 0 | $ 0.0088 | ||
| VJ0805A1R0BXXPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805D1R0DLXAP | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R0DXXAP | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R0DLXAJ | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R0DLXAC | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R0DXXAJ | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R0CXXAP | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R0CXXAC | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R0CLXAC | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R0CXXAJ | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R0BXXAP | VISHAY | 0805 | 0 | $ 0.4287 | ||
| VJ0805D1R0BXXAJ | VISHAY | 0805 | 0 | $ 0.4287 | ||
| VJ0805D1R0BXXAC | VISHAY | 0805 | 0 | $ 0.4287 | ||
| VJ0805D1R0BLXAP | VISHAY | 0805 | 0 | $ 0.4287 | ||
| VJ0805D1R0BLXAC | VISHAY | 0805 | 0 | $ 0.4287 | ||
| VJ0805A1R0BXXCW1BC | VISHAY | 0805 | 0 | $ 0.0493 | ||
| 0805N1R0C250CT | Walsin | 0805 | 0 | $ 0.0113 | ||
| 0805N1R0B250CT | Walsin | 0805 | 0 | $ 0.0168 |

