VISHAY VJ0805V223ZXJPW1BC
| Manufacturer | |
| MPN | VJ0805V223ZXJPW1BC |
| LCSC Part # | C2185622 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22nF Y5V -20%~+80% 16V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805V223ZXJPW1BC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.009 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,000+ | $ 0.0033 | $ 3.30 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MA0805YV223Z250 | Meritek | 0805 | 0 | $ 0.0189 | ||
| MA0805YV223Z500 | Meritek | 0805 | 0 | $ 0.0219 | ||
| CL21F223ZBCNNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.007 | ||
| VJ0805V223ZXJCW1BC | VISHAY | 0805 | 0 | $ 0.0103 | ||
| VJ0805V223ZXXCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805V223ZXACW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| CC0805ZRY5V8BB223 | YAGEO | 0805 | 0 | $ 0.0312 | ||
| CC0805ZPY5V9BB223 | YAGEO | 0805 | 0 | $ 0.0271 | ||
| CC0805ZRY5V9BB223 | YAGEO | 0805 | 0 | $ 0.025 | ||
| HC0805YV223Z201 | Meritek | 0805 | 0 | $ 0.0685 | ||
| 0805F223Z201CT | Walsin | 0805 | 0 | $ 0.0415 | ||
| HC0805YV223Z251 | Meritek | 0805 | 0 | $ 0.0685 | ||
| VJ0805V223MXJCW1BC | VISHAY | 0805 | 0 | $ 0.0114 | ||
| MA0805YV223M250 | Meritek | 0805 | 0 | $ 0.0207 | ||
| 0805F223M250CT | Walsin | 0805 | 0 | $ 0.0198 | ||
| MA0805YV223M500 | Meritek | 0805 | 0 | $ 0.0241 | ||
| CC0805MRY5V9BB223 | YAGEO | 0805 | 0 | $ 0.0365 | ||
| HC0805YV223M201 | Meritek | 0805 | 0 | $ 0.103 | ||
| HC0805YV223M251 | Meritek | 0805 | 0 | $ 0.103 | ||
| C0805C223Z5UACTU | KEMET | 0805 | 0 | $ 0.0527 |

