VISHAY VJ0805A8R2DXJPW1BC
| Manufacturer | |
| MPN | VJ0805A8R2DXJPW1BC |
| LCSC Part # | C2185598 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8.2pF C0G 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805A8R2DXJPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0099 | $ 0.01 |
| 200+ | $ 0.0039 | $ 0.78 |
| 500+ | $ 0.0037 | $ 1.85 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0805A8R2DXJCW1BC | VISHAY | 0805 | 0 | $ 0.0114 | ||
| VJ0805A8R2BXJPW1BC | VISHAY | 0805 | 0 | $ 0.0191 | ||
| VJ0805A8R2BXJCW1BC | VISHAY | 0805 | 0 | $ 0.0216 | ||
| VJ0805A8R2CXJPW1BC | VISHAY | 0805 | 0 | $ 0.0109 | ||
| C0805C829C3GACTU | KEMET | 0805 | 0 | $ 0.1009 | ||
| VJ0805A8R2CXXCW1BC | VISHAY | 0805 | 0 | $ 0.0125 | ||
| VJ0805A8R2DXXCW1BC | VISHAY | 0805 | 0 | $ 0.0114 | ||
| VJ0805A8R2BXXPW1BC | VISHAY | 0805 | 0 | $ 0.0191 | ||
| VJ0805A8R2CXXPW1BC | VISHAY | 0805 | 0 | $ 0.0109 | ||
| VJ0805D8R2DXXAC | VISHAY | 0805 | 0 | $ 0.17 | ||
| VJ0805D8R2DXXAJ | VISHAY | 0805 | 0 | $ 0.17 | ||
| VJ0805D8R2DLXAJ | VISHAY | 0805 | 0 | $ 0.17 | ||
| VJ0805D8R2DLXAC | VISHAY | 0805 | 0 | $ 0.17 | ||
| VJ0805D8R2DLXAP | VISHAY | 0805 | 0 | $ 0.17 | ||
| VJ0805D8R2CLXAP | VISHAY | 0805 | 0 | $ 0.2208 | ||
| VJ0805D8R2CXXAJ | VISHAY | 0805 | 0 | $ 0.2208 | ||
| VJ0805D8R2BXXAC | VISHAY | 0805 | 0 | $ 0.4924 | ||
| VJ0805D8R2BLXAP | VISHAY | 0805 | 0 | $ 0.4924 | ||
| VJ0805D8R2BLXAJ | VISHAY | 0805 | 0 | $ 0.4924 | ||
| VJ0805D8R2BXXAJ | VISHAY | 0805 | 0 | $ 0.4924 |

