Taiyo Yuden UMK105CG6R8CV-F
| Manufacturer | |
| MPN | UMK105CG6R8CV-F |
| LCSC Part # | C2185543 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 6.8pF C0G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden UMK105CG6R8CV-F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0078 | $ 0.01 |
| 200+ | $ 0.0031 | $ 0.62 |
| 500+ | $ 0.003 | $ 1.50 |
| 1,000+ | $ 0.0029 | $ 2.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG6R8C500NT | FH | 0402 | 140,500 | $ 0.006 | ||
| TCC0402COG6R8C500AT | CCTC | 0402 | 29,650 | $ 0.0034 | ||
| GCM1555C1H6R8FA16D | muRata | 0402 | 16,800 | $ 0.0294 | ||
| CL05C6R8CB5NNNC | Samsung Electro-Mechanics | 0402 | 13,700 | $ 0.012 | ||
| GRM1555C1H6R8DA01D | muRata | 0402 | 11,200 | $ 0.0052 | ||
| TCC0402COG6R8B500AT | CCTC | 0402 | 10,000 | $ 0.0047 | ||
| CGA2B2C0G1H6R8DT0Y0F | TDK | 0402 | 9,900 | $ 0.0069 | ||
| 0402CG6R8B500NT | FH | 0402 | 9,100 | $ 0.008 | ||
| 0402CG6R8D500NT | FH | 0402 | 9,100 | $ 0.003 | ||
| C0402C689C5GAC7867 | KEMET | 0402 | 8,960 | $ 0.027 | ||
| GCM1555C1H6R8DA16D | muRata | 0402 | 7,800 | $ 0.0108 | ||
| GJM1555C1H6R8BB01D | muRata | 0402 | 7,150 | $ 0.0184 | ||
| GJM1555C1H6R8WB01D | muRata | 0402 | 5,830 | $ 0.0535 | ||
| GCM1555C1H6R8CA16D | muRata | 0402 | 5,800 | $ 0.01 | ||
| GJM1555C1H6R8CB01D | muRata | 0402 | 3,800 | $ 0.017 | ||
| GCM1555C1H6R8BA16D | muRata | 0402 | 3,700 | $ 0.0195 | ||
| CGA0402C0G6R8C500GT | HRE | 0402 | 1,500 | $ 0.0012 | ||
| 04025A6R8CAT2A | Kyocera AVX | 0402 | 0 | $ 0.0065 | ||
| TCC0402COG6R8D500AT | CCTC | 0402 | 0 | $ 0.001 | ||
| HGC0402G06R8C500NTEJ | Chinocera | 0402 | 0 | $ 0.0014 |

